STMicroelectronics STM32MP131CAE3T ARM Cortex A7 Microprocessor STM32MP131 16 bit ARM V7-A 650 MHz 289-Pin VFBGA-424
- RS庫存編號:
- 330-513
- 製造零件編號:
- STM32MP131CAE3T
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省10%
查看批量定價選項小計(1 件)*
HK$168.80
訂單超過 HK$250.00 免費送貨
有庫存
- 565 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$168.80 | - |
| 10 - 99 | HK$151.90 | 10% |
| 100 + | HK$140.10 | 17% |
* 參考價格
- RS庫存編號:
- 330-513
- 製造零件編號:
- STM32MP131CAE3T
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Microprocessor | |
| Series | STM32MP131 | |
| Device Core | ARM Cortex A7 | |
| Data Bus Width | 16bit | |
| Instruction Set Architecture | ARM V7-A | |
| Maximum Clock Frequency | 650MHz | |
| Mount Type | Surface | |
| Package Type | VFBGA-424 | |
| Minimum Supply Voltage | 1.71V | |
| Pin Count | 289 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ECOPACK2, IEEE 1588v2 | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Microprocessor | ||
Series STM32MP131 | ||
Device Core ARM Cortex A7 | ||
Data Bus Width 16bit | ||
Instruction Set Architecture ARM V7-A | ||
Maximum Clock Frequency 650MHz | ||
Mount Type Surface | ||
Package Type VFBGA-424 | ||
Minimum Supply Voltage 1.71V | ||
Pin Count 289 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ECOPACK2, IEEE 1588v2 | ||
Automotive Standard No | ||
Number of Cores 1 | ||
豁免
- COO (Country of Origin):
- TW
The STMicroelectronics Arm Cortex-A7 running up to 1 GHz, featuring 1 Ethernet port, 1 ADC, 24 timers, audio capabilities, and advanced crypto and security features. Ideal for secure, high-performance applications with real-time processing needs.
Includes ST state-of-the-art patented technology
Reset and power management
Clock management
相关链接
- STMicroelectronics STM32MP231AAK3 ARM Cortex A35 Microprocessor STM32MP2 16 bit ARM V8-A 400 MHz 424-Pin VFBGA-424
- STMicroelectronics STM32MP233CAK3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 424-Pin VFBGA-424
- STMicroelectronics STM32MP235DAK3 ARM Cortex A35 Microprocessor STM32MP23xA/D 16 bit ARM V8-A 400 MHz 424-Pin VFBGA-424
- STMicroelectronics STM32MP233DAK3 ARM Cortex A35 Microprocessor STM32MP23xA/D 16 bit ARM V8-A 400 MHz 424-Pin VFBGA-424
- STMicroelectronics STM32MP235FAK3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 424-Pin VFBGA-424
- STMicroelectronics STM32MP231DAK3 ARM Cortex A35 Microprocessor STM32MP23xA/D 16 bit ARM V8-A 400 MHz 424-Pin VFBGA-424
- STMicroelectronics STM32MP231CAK3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 424-Pin VFBGA-424
- STMicroelectronics STM32MP231FAK3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 424-Pin VFBGA-424