Microchip MA330041-1 dsPIC Microprocessor dsPIC33CK256MP508 16 bit 80-Pin TQFP
- RS庫存編號:
- 180-7542
- Distrelec 貨號:
- 302-96-299
- 製造零件編號:
- MA330041-1
- 製造商:
- Microchip
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 180-7542
- Distrelec 貨號:
- 302-96-299
- 製造零件編號:
- MA330041-1
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Microprocessor | |
| Series | dsPIC33CK256MP508 | |
| Device Core | dsPIC | |
| Data Bus Width | 16bit | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 80 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 12mm | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Microprocessor | ||
Series dsPIC33CK256MP508 | ||
Device Core dsPIC | ||
Data Bus Width 16bit | ||
Mount Type Surface | ||
Package Type TQFP | ||
Minimum Supply Voltage 3V | ||
Pin Count 80 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 12mm | ||
Automotive Standard No | ||
Number of Cores 1 | ||
This plug-in module comes with an 80-pin TQFP device.
Features the dsPIC33CK256MP508-I/PT (80-pin TQFP)
Enables using the external OpAmps on the MCLV-2, MCHV-2, MCHV-3 boards and Low Voltage Motor Control Development Bundle
相关链接
- Microchip MA330041-2 dsPIC Microprocessor dsPIC33CK256MP508 16 bit 80-Pin TQFP
- Microchip MA330042 dsPIC Microprocessor dsPIC33CK256MP508 16 bit 80-Pin TQFP
- Microchip DSPIC33CK256MP508-I/PT dsPIC Microprocessor dsPIC33CK256MP508 16 bit MPU 100 MHz 80-Pin TQFP
- Microchip dsPIC Microprocessor dsPIC33CK256MP508 16 bit MPU 100 MHz 48-Pin TQFP
- Microchip DSPIC33CK256MP505-I/PT dsPIC Microprocessor dsPIC33CK256MP508 16 bit MPU 100 MHz 48-Pin TQFP
- Microchip DSPIC33CK256MP502-I/SS dsPIC Microprocessor dsPIC33CK256MP508 16 bit MPU 100 MHz 28-Pin SSOP
- Microchip dsPIC33CK CPU Microprocessor dsPIC33CK256MP508 FAMILY 16 bit CISC 100 MHz 64-Pin TQFP
- Microchip DSPIC33CK256MP506-I/PT dsPIC33CK CPU Microprocessor dsPIC33CK256MP508 FAMILY 16 bit CISC 100 MHz 64-Pin TQFP