Renesas Electronics R7S721000VCFP#AA0 ARM Cortex A9 Microprocessor 32 bit ARM 400 MHz 256-Pin QFP
- RS庫存編號:
- 234-7150
- 製造零件編號:
- R7S721000VCFP#AA0
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加120件可節省3%
查看批量定價選項小計(1 托盤,共 24 件)*
HK$5,966.59
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年11月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* | 節省 |
|---|---|---|---|
| 24 - 96 | HK$248.608 | HK$5,966.59 | - |
| 120 - 240 | HK$241.146 | HK$5,787.50 | 3% |
| 264 + | HK$233.917 | HK$5,614.01 | 5% |
* 參考價格
- RS庫存編號:
- 234-7150
- 製造零件編號:
- R7S721000VCFP#AA0
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Microprocessor | |
| Device Core | ARM Cortex A9 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 400MHz | |
| Package Type | QFP | |
| Pin Count | 256 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Microprocessor | ||
Device Core ARM Cortex A9 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 400MHz | ||
Package Type QFP | ||
Pin Count 256 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Renesas Electronics RZ/A1H is the premium full-featured part in the RZ/A1 family with an Arm Cortex-A9 core running at 400MHz and 10MB of on-chip SRAM. With 10MB on-chip SRAM, the RZ/A1H supports up to 2 displays with WXGA resolution without the need for external memory. It enables very Compact embedded designs without the need to worry about memory procurement and memory EOL.
Arm core link level 2 cache controller
Media processing engine with NEON technology
Data cache size 32 Kbytes
Transfer information can be automatically reloaded
相关链接
- Renesas Electronics R7S721000VCFP#AA0 ARM Cortex A9 Microprocessor 32 bit ARM 400 MHz 256-Pin QFP
- Renesas Electronics R7FA4T1BB3CFM#AA0 RA4T1 Microcontroller 4kB FLASH, 64-Pin QFP
- Renesas Electronics R7FA6T3BB3CFM#AA0 RA6T3 Microcontroller 4kB FLASH, 64-Pin QFP
- Renesas Electronics R7S721021VCFP#AA1 RZ/A1L Microcontroller 0kB FLASH, 208-Pin QFP
- NXP MCIMX6Q5EYM10AC ARM Cortex A9 Microprocessor i.MX 6 32 bit MPU 1 GHz 624-Pin FCPBGA
- Renesas Electronics R9A07G084M04GBG#AC0 ARM Cortex Microprocessor 64 bit ARM V8-R 400 MHz
- Microchip ATSAMA5D26C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 256-Pin TFBGA
- Microchip ATSAMA5D24C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 256-Pin TFBGA