Renesas Electronics R9A07G063U02GBG#AC0 Cortex Microprocessor 64 bit MPU 1 GHz 361PBGA
- RS庫存編號:
- 249-4136
- 製造零件編號:
- R9A07G063U02GBG#AC0
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 249-4136
- 製造零件編號:
- R9A07G063U02GBG#AC0
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Microprocessor | |
| Device Core | Cortex | |
| Data Bus Width | 64bit | |
| Instruction Set Architecture | MPU | |
| Maximum Clock Frequency | 1GHz | |
| Minimum Supply Voltage | 2.97V | |
| Package Type | 361PBGA | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Microprocessor | ||
Device Core Cortex | ||
Data Bus Width 64bit | ||
Instruction Set Architecture MPU | ||
Maximum Clock Frequency 1GHz | ||
Minimum Supply Voltage 2.97V | ||
Package Type 361PBGA | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas RZ/A3UL 64 bit Arm Cortex A55 MPU Microcontroller with Single Core 1GHz Frequency
Cortex-A55 (Single) , High performance at 1GHz 64bit CPU ,Octal-SPI Flash/RAM I/F, Memory with Error Checking and Correction(ECC)
相关链接
- Renesas Electronics R9A07G063U02GBG#AC0 Cortex Microprocessor 64 bit MPU 1 GHz 361PBGA
- Renesas Electronics R9A07G063U01GBG#AC0 Cortex Microprocessor 64 bit MPU 1 GHz 361PBGA
- Renesas Electronics R9A07G054L24GBG#AC0 ARM Cortex A55, ARM Cortex M33 Microprocessor 64 bit 1.2 GHz 551-Pin LFBGA
- Renesas Electronics R9A07G054L23GBG#AC0 ARM Cortex A55, ARM Cortex M33 Microprocessor 64 bit 1.2 GHz 456-Pin LFBGA
- Renesas Electronics R9A07G084M04GBG#AC0 ARM Cortex Microprocessor 64 bit ARM V8-R 400 MHz
- Renesas Electronics R9A07G075M24GBG#AC0 ARM Cortex R52 Microprocessor 32 bit 800 MHz 320-Pin LFBGA
- Renesas Electronics R9A07G074M04GBG#AC0 ARM Cortex Microprocessor RZ/T2L Harvard 800 MHz 196-Pin FBGA
- NXP ARM Cortex A9 Microprocessor i.MX 6 32 bit MPU 1 GHz 624-Pin FCPBGA