Renesas Electronics R9A07G054L23GBG#AC0 ARM Cortex A55, ARM Cortex M33 Microprocessor 64 bit 1.2 GHz 456-Pin LFBGA

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 托盤,共 119 件)*

HK$24,350.85

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
119 - 476HK$204.629HK$24,350.85
595 +HK$198.49HK$23,620.31

* 參考價格

RS庫存編號:
247-2982
製造零件編號:
R9A07G054L23GBG#AC0
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

Microprocessor

Device Core

ARM Cortex A55, ARM Cortex M33

Data Bus Width

64bit

Maximum Clock Frequency

1.2GHz

Interface Type

USB 2.0

Package Type

LFBGA

Pin Count

456

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Automotive Standard

No

The Renesas Electronics general purpose microprocessor are come with AI dedicated accelerator "DRP-AI" which have 1.2GHz Dual-Core Arm® Cortex®-A55 CPU, 3D Graphics and it support to video codec engine. This microprocessor can be used in home appliances and Camera applications.

Have AI accelerator, DRP-AI

Support 3D graphics engine (Arm Mali-G31)

Support Camera Interface and display Interface

Have DDR4 or DDR3L memory Interface

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。