Renesas Electronics R9A07G054L23GBG#AC0 ARM Cortex A55, ARM Cortex M33 Microprocessor 64 bit 1.2 GHz 456-Pin LFBGA
- RS庫存編號:
- 247-2983
- 製造零件編號:
- R9A07G054L23GBG#AC0
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$180.00
查看批量定價選項小計(1 件)*
HK$230.20
訂單超過 HK$250.00 免費送貨
有庫存
- 118 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$230.20 | - |
| 10 - 24 | HK$212.20 | HK$180.00 |
| 25 - 49 | HK$207.90 | HK$557.50 |
| 50 - 74 | HK$203.80 | HK$1,320.00 |
| 75 + | HK$199.70 | HK$2,287.50 |
* 參考價格
- RS庫存編號:
- 247-2983
- 製造零件編號:
- R9A07G054L23GBG#AC0
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Microprocessor | |
| Device Core | ARM Cortex A55, ARM Cortex M33 | |
| Data Bus Width | 64bit | |
| Maximum Clock Frequency | 1.2GHz | |
| Interface Type | USB 2.0 | |
| Package Type | LFBGA | |
| Pin Count | 456 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Microprocessor | ||
Device Core ARM Cortex A55, ARM Cortex M33 | ||
Data Bus Width 64bit | ||
Maximum Clock Frequency 1.2GHz | ||
Interface Type USB 2.0 | ||
Package Type LFBGA | ||
Pin Count 456 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas Electronics general purpose microprocessor are come with AI dedicated accelerator "DRP-AI" which have 1.2GHz Dual-Core Arm® Cortex®-A55 CPU, 3D Graphics and it support to video codec engine. This microprocessor can be used in home appliances and Camera applications.
Have AI accelerator, DRP-AI
Support 3D graphics engine (Arm Mali-G31)
Support Camera Interface and display Interface
Have DDR4 or DDR3L memory Interface
相关链接
- Renesas Electronics R9A07G054L23GBG#AC0 ARM Cortex A55, ARM Cortex M33 Microprocessor 64 bit 1.2 GHz 456-Pin LFBGA
- NXP MCXA144VMP MCXA1 ARM Microcontroller 256kB FLASH, 64-Pin LFBGA
- NXP MCXA156VMP MCXA1 ARM Microcontroller 1024kB FLASH, 64-Pin LFBGA
- NXP MCXA154VMP MCXA1 ARM Microcontroller 256kB FLASH, 64-Pin LFBGA
- NXP MCXA146VMP MCXA1 ARM Microcontroller 1024kB FLASH, 64-Pin LFBGA
- NXP MCXA145VMP MCXA1 ARM Microcontroller 512kB FLASH, 64-Pin LFBGA
- STMicroelectronics STM32MP231AAJ3 ARM Cortex A35 ARM
- STMicroelectronics STM32MP235AAJ3 ARM Cortex A35 ARM