Kern Ring Illumination, For Stereo Microscopy

小計(1 件)*

HK$1,684.20

Add to Basket
選擇或輸入數量
有庫存
  • 22 件準備從其他地點送貨
  • 加上 10 件從 2026年9月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,684.20

* 參考價格

RS庫存編號:
182-6543
Distrelec 貨號:
303-87-929
製造零件編號:
OBB-A6102
製造商:
Kern
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kern

Accessory Type

Ring Illumination

Product Type

Microscope Backlight

For Use With

Stereo Microscopy

Standards/Approvals

No

COO (Country of Origin):
CN

Kern Microscope Illumination


The Kern ring Illumination is a 4.5W LED illumination for use with stereo microscopy. It provides maximum flexibility and professional illumination units for quality of light at a high, constant intensity at all times.

Inclusions:

2-pin Euro plug

Features and Benefits


• Cold light sources and ring lights

• Colour temperature is 6313K

• Dimmable lighting is -1

• Highly flexible

• High-quality light with constant intensity

• Fits with a stereo microscope

Applications


• Electronics industry

• Medical analysis

• Quality control

• Industrial inspections

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。