- RS庫存編號:
- 164-8797
- 製造零件編號:
- 1-2040537-1
- 製造商:
- TE Connectivity
900 現貨庫存,可於3工作日發貨。
已增加
單價 个(每套 900)
HK$40.725
單位 | Per unit | Per Tray* |
900 - 900 | HK$40.725 | HK$36,652.50 |
1800 - 2700 | HK$39.707 | HK$35,736.30 |
3600 + | HK$39.096 | HK$35,186.40 |
* 參考價格 |
- RS庫存編號:
- 164-8797
- 製造零件編號:
- 1-2040537-1
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
TE Connectivity Industrial Mini I/O
A range of compact, latching, wire-to-board Industrial Mini I/O interface connectors from TE Connectivity. These Industrial Mini I/O connectors are a quarter of the size of RJ45. For increased reliability in industrial applications is achieved by these Industrial Mini I/O interface connectors having two points of contact.
Type I Industrial Mini I/O connectors for use of all non Ethernet based Protocols are 703-9660 and 706-0214 .
Type II Industrial Mini I/O connectors for use of all Ethernet based Protocols are 706-0220 and 706-0223 .
Type I Industrial Mini I/O connectors for use of all non Ethernet based Protocols are 703-9660 and 706-0214 .
Type II Industrial Mini I/O connectors for use of all Ethernet based Protocols are 706-0220 and 706-0223 .
No. of Positions: 8
Voltage: 30 V
Current: 0.5 A
Durability: 1500 cycles
Voltage: 30 V
Current: 0.5 A
Durability: 1500 cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Industrial Mini I/O
規格
Attribute | Value |
---|---|
Connector Type | Modular Jack |
Gender | Female |
Mounting Type | Through Hole |
Termination Method | Solder |
Housing Material | Thermoplastic |
Contact Material | Copper Alloy |