- RS庫存編號:
- 901-0902
- 製造零件編號:
- 2201864-1
- 製造商:
- TE Connectivity
26 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$114.34
單位 | Per unit |
1 - 9 | HK$114.34 |
10 - 24 | HK$110.91 |
25 - 49 | HK$107.48 |
50 - 99 | HK$105.19 |
100 + | HK$102.90 |
- RS庫存編號:
- 901-0902
- 製造零件編號:
- 2201864-1
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity Mini I/O Receptacle Kits
This range of TE Connectivity industrial Mini I/O connectors have been designed to meet the needs of tough modern day applications.These Mini I/O connector receptacle kits are a quarter of the size of standard RJ45 connectors.They offer a two point contact system which allows for greater stability and a latching feature which prevents inaccurate mating and vibration pull out.Typical applications include Robotics, PLCs and Motion control.
TE Connectivity Industrial Mini I/O
規格
Attribute | Value |
---|---|
Series | Type I |
Connector Type | Mini I/O Jack |
Gender | Female |
Number of Ways | 8 |
Mounting Type | Cable Mount |
Orientation | Straight |
Number of Ports | 1 |
Shielded/Unshielded | Shielded |
Termination Method | Solder |
Housing Material | Thermoplastic |
Contact Material | Copper Alloy |
Colour | Black |
Height | 8.7mm |
Depth | 13.5mm |
Width | 35mm |