Phoenix Contact Monitoring Relay, 250 V ac Monitor Range, DIN Rail, 230V ac

小計(1 件)*

HK$764.76

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年2月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$764.76

* 參考價格

RS庫存編號:
120-152
製造零件編號:
2906253
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Monitoring Relay

Application

Temperature

Function

Monitoring

Mount Type

DIN Rail

Switching Voltage

250V ac

Power Consumption

3.5VA

IP Rating

IP40, IP20

Minimum Operating Temperature

-25°C

Supply AC Voltage

230V ac

Monitoring Voltage Range

250 V ac

Maximum Operating Temperature

55°C

Height

89.5mm

Width

17.5mm

Series

EMD

Standards/Approvals

IP20, IP40, EN 50178, IEC 60664-1, RoHS, DIN EN 60947, UL 508, CE, EN 61000-6-4

Length

65.5mm

COO (Country of Origin):
AT
The Phoenix Contact temperature monitoring relay is designed to meet the safety and system availability requirements across various industries. With continuous monitoring capabilities, it ensures error-free operation, preventing costly downtime. The relay features color LEDs for status indication and can communicate errors to a controller or shut down a system section. It is suitable for monitoring motor winding temperatures with short-circuit detection, offering reliable performance.

Push-in connection for easy installation

Auto reset function for convenience

Relay with maximum switching voltage of 250V

Compact design with 17.5mm x 89.5mm x 65.5mm dimensions

Complies with CE Low Voltage Directive and EMC standards

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。