Schneider Electric Monitoring Relay, 3 Phase, 183/528 V ac Monitor Range, DPDT, DIN Rail, 208V ac, 480 V ac
- RS庫存編號:
- 247-2279
- 製造零件編號:
- RM22TG20
- 製造商:
- Schneider Electric
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 247-2279
- 製造零件編號:
- RM22TG20
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | Overvoltage | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 15VA | |
| Switching Voltage | 250V ac | |
| Terminal Type | Screw | |
| IP Rating | IP50, IP40, IP20 | |
| Minimum Operating Temperature | -40°C | |
| Contact Current | 8A | |
| Supply AC Voltage | 208V ac, 480V ac | |
| Monitoring Voltage Range | 183/528 V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 79.5mm | |
| Height | 90mm | |
| Length | 22.5mm | |
| Series | Harmony Control | |
| Standards/Approvals | EN/IEC 60255-1, CCC, REACH, GL, IEC 60255-27, CE, RoHS, EAC | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function Overvoltage | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Power Consumption 15VA | ||
Switching Voltage 250V ac | ||
Terminal Type Screw | ||
IP Rating IP50, IP40, IP20 | ||
Minimum Operating Temperature -40°C | ||
Contact Current 8A | ||
Supply AC Voltage 208V ac, 480V ac | ||
Monitoring Voltage Range 183/528 V ac | ||
Maximum Operating Temperature 70°C | ||
Width 79.5mm | ||
Height 90mm | ||
Length 22.5mm | ||
Series Harmony Control | ||
Standards/Approvals EN/IEC 60255-1, CCC, REACH, GL, IEC 60255-27, CE, RoHS, EAC | ||
- COO (Country of Origin):
- ID
The Schneider Electric 3-phase control relay applies a time delay to de-energizing a load 2C/O and it is mounted on a DIN rail. It used screw terminal connection with self-extinguishing plastic housing material.
IP degree of protection IP20
Ambient air temperature for operation -20 to 50 °C
相关链接
- Crouzet Monitoring Relay 183 → 528 V ac Monitor Range DIN Rail 480 V ac
- Crouzet Monitoring Relay 183/528 V ac Monitor Range DIN Rail 480 V ac 30 V ac
- Schneider Electric Monitoring Relay <100 Monitor Range DIN Rail 480 V ac
- Crouzet Monitoring Relay 183 → 484 VAC/VDC Monitor Range DIN Rail 440 V ac
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay -20 V ac Monitor Range Plug-in 480 V ac
- Crouzet Monitoring Relay 194 → 528 V Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac