iiyama 10 in LED Touch Screen, 1280 x 800 pixel
- RS庫存編號:
- 151-031
- 製造零件編號:
- TW1023ASC-B1P
- 製造商:
- iiyama
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 151-031
- 製造零件編號:
- TW1023ASC-B1P
- 製造商:
- iiyama
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | iiyama | |
| Product Type | Touch Screen | |
| Screen Size | 10 in | |
| Maximum Resolution | 1280 x 800 pixel | |
| Screen Type | LED | |
| Viewing Angle | 160 ° | |
| 選取全部 | ||
|---|---|---|
品牌 iiyama | ||
Product Type Touch Screen | ||
Screen Size 10 in | ||
Maximum Resolution 1280 x 800 pixel | ||
Screen Type LED | ||
Viewing Angle 160 ° | ||
- COO (Country of Origin):
- CN
The Iiyama Touch Panel PC is a perfect choice for high use environments such as retail, interactive POS, information desks or hospitality applications. Thanks to the pre installed Android operating system, it is possible to easily customize the monitor by installing applications directly to it. The Power over Ethernet technology allows to provide both data connection and power by a single cable, simplifying all installations. This monitor can operate in landscape, portrait or face up orientation.
Built in camera and microphone
Built in speakers
USB touch interface
Android 11 software
相关链接
- iiyama 10.1 in LCD Computer Monitor, 1280 x 800
- WAGO 762 Series Touch Screen HMI - 5.7 in 1280 x 800 pixel
- iiyama ProLite 12.1 in LCD Touch Screen, 1024 x 768 pixel
- 4D Systems 4DHDMI-90-1280-800-CT-EAR-1000 Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-80-1280-800-CT-EAR-1000 Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-121-1280-800-CT-EAR-850 Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-101-1280-800-CT-EAR-1000 Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-70-1280-800-CT-EAR-1000 Display Module Touch Screen 1280 x 800 pixel