Texas Instruments, 4 Monostable Multivibrator 74LV 32 mA, 8-Pin VSSOP
- RS庫存編號:
- 218-4614
- 製造零件編號:
- SN74LVC1G123DCUR
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 3000 件)*
HK$25,437.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2028年4月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 3000 - 3000 | HK$8.479 | HK$25,437.00 |
| 6000 - 9000 | HK$8.31 | HK$24,930.00 |
| 12000 + | HK$8.061 | HK$24,183.00 |
* 參考價格
- RS庫存編號:
- 218-4614
- 製造零件編號:
- SN74LVC1G123DCUR
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Logic Family | 74LV | |
| Product Type | Monostable Multivibrator | |
| Number of Elements per Chip | 4 | |
| Maximum High Level Output Current | 32mA | |
| Maximum Low Level Output Current | 32mA | |
| Minimum Pulse Width | 1ms | |
| Maximum Quiescent Current | 20μA | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.5V | |
| Package Type | VSSOP | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Multivibrator Type | Monostable Multivibrator | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 2.1mm | |
| Series | SN74LVC1G123 | |
| Height | 0.9mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Logic Family 74LV | ||
Product Type Monostable Multivibrator | ||
Number of Elements per Chip 4 | ||
Maximum High Level Output Current 32mA | ||
Maximum Low Level Output Current 32mA | ||
Minimum Pulse Width 1ms | ||
Maximum Quiescent Current 20μA | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.5V | ||
Package Type VSSOP | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Multivibrator Type Monostable Multivibrator | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 2.1mm | ||
Series SN74LVC1G123 | ||
Height 0.9mm | ||
Automotive Standard No | ||