DiodesZetex ZXMS6008DN8 N-Channel MOSFET, 900 mA, 60 V Enhancement, 8-Pin SO-8 ZXMS6008N8-13
- RS庫存編號:
- 216-352
- 製造零件編號:
- ZXMS6008N8-13
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$3.00
查看批量定價選項小計(1 件)*
HK$3.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2,500 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$3.20 | - |
| 10 - 99 | HK$2.90 | HK$3.00 |
| 100 - 499 | HK$2.60 | HK$60.00 |
| 500 - 999 | HK$2.50 | HK$350.00 |
| 1000 + | HK$2.20 | HK$1,000.00 |
* 參考價格
- RS庫存編號:
- 216-352
- 製造零件編號:
- ZXMS6008N8-13
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 900mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SO-8 | |
| Series | ZXMS6008DN8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 700mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.98W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 900mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SO-8 | ||
Series ZXMS6008DN8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 700mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.98W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex MOSFET is a self protected low side IntelliFET® MOSFET with logic level input. It integrates over temperature, overcurrent, overvoltage and ESD protected logic level functionality. It is Ideal as a general-purpose switch driven from 3.3V or 5V microcontrollers in harsh environments where standard MOSFETs are not rugged enough.
Compact high power dissipation package
Low input current
Short circuit protection with auto restart
Overvoltage protection
Thermal shutdown with auto restart
Overcurrent protection
Input ESD protection
High continuous current rating
相关链接
- DiodesZetex ZXMS6008DN8 N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 ZXMS6008N8-13
- DiodesZetex Dual ZXMS6008DN8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 ZXMS6008DN8-13
- DiodesZetex Dual ZXMS6008N8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 ZXMS6008DN8Q-13
- DiodesZetex DMN6022 N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 DMN6022SSS-13
- DiodesZetex DMT67M8LSS N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 DMT67M8LSS-13
- DiodesZetex DMT616 N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 DMT616MLSS-13
- DiodesZetex DMP2040USS Type P-Channel MOSFET 20 V Enhancement, 8-Pin SO-8 DMP2040USS-13
- DiodesZetex DMN6022 N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8