Vishay Single EF 1 N-Channel Power MOSFET, 21 A, 600 V, 3-Pin TO-220AB SIHP21N60EF-GE3
- RS庫存編號:
- 180-7768
- 製造零件編號:
- SIHP21N60EF-GE3
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加14件可節省HK$14.70
查看批量定價選項小計(1 包,共 2 件)*
HK$82.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年8月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 12 | HK$41.25 | HK$82.50 | - |
| 14 - 24 | HK$40.20 | HK$80.40 | HK$14.70 |
| 26 + | HK$39.55 | HK$79.10 | HK$44.20 |
* 參考價格
- RS庫存編號:
- 180-7768
- 製造零件編號:
- SIHP21N60EF-GE3
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 21A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | EF | |
| Package Type | TO-220AB | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.176Ω | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 227W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 84nC | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 10.52mm | |
| Length | 14.4mm | |
| Height | 6.71mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 21A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series EF | ||
Package Type TO-220AB | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.176Ω | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 227W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 84nC | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 10.52mm | ||
Length 14.4mm | ||
Height 6.71mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay SIHP21N60EF is a N-channel EF series power MOSFET with fast body diode having drain to source voltage(Vds) of 600V and gate to source voltage (VGS) 30V. It is having TO-220AB package. It is offers drain to source resistance (RDS.) of 0.176ohms at 10VGS. Maximum drain current 21A.
Fast body diode MOSFET using E series technology
Reduced trr, Qrr, and IRRM
Low figure-of-merit (FOM): Ron x Qg
相关链接
- Vishay Single EF 1 N-Channel Power MOSFET 600 V, 3-Pin TO-220AB SIHP21N60EF-GE3
- Vishay SIHP N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB SIHP155N60EF-GE3
- Vishay EF N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-263 SIHB155N60EF-GE3
- Vishay EF N-Channel Power MOSFET 800 V, 3-Pin TO-220AB SIHP24N80AEF-GE3
- Vishay EF N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay EF N-Channel Power MOSFET 800 V Enhancement, 3-Pin TO-220AB SIHP11N80AEF-GE3
- Vishay EF N-Channel Power MOSFET 650 V Enhancement, 3-Pin TO-220AB SIHP186N60EF-GE3
- Vishay EF N-Channel Power MOSFET 650 V Enhancement, 3-Pin TO-220AB SiHP105N60EF-GE3