Vishay Symmetric Dual N Channel 2 N-Channel MOSFET, 159 A, 40 V, 8-Pin PowerPAIR 6 x 5FS SIZF640DT-T1-GE3

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

HK$169.90

Add to Basket
選擇或輸入數量
有庫存
  • 5,975 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 45HK$33.98HK$169.90
50 - 95HK$32.28HK$161.40
100 - 245HK$30.34HK$151.70
250 - 995HK$28.20HK$141.00
1000 +HK$25.98HK$129.90

* 參考價格

包裝方式:
RS庫存編號:
252-0298
製造零件編號:
SIZF640DT-T1-GE3
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

159A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerPAIR 6 x 5FS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.00137Ω

Typical Gate Charge Qg @ Vgs

30nC

Maximum Power Dissipation Pd

62.5W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Transistor Configuration

Symmetric Dual N Channel

Maximum Operating Temperature

150°C

Standards/Approvals

No

Number of Elements per Chip

2

Automotive Standard

No

The Vishay siliconix MOSFET product line includes a diverse range of advanced technologies. MOSFETs are transistor devices which are controlled by a capacitor. The field effect means that they are controlled by voltage. N-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

TrenchFET Gen IV power MOSFET

100 % Rg and UIS tested

Symmetric dual N-channel

Flip chip technology optimal thermal design

High side and low side MOSFETs form optimized

Combination for 50 % duty cycle

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。