Infineon BSZ N-Channel MOSFET, 40 A, 80 V N, 8-Pin TSDSON BSZ084N08NS5ATMA1
- RS庫存編號:
- 258-0715
- 製造零件編號:
- BSZ084N08NS5ATMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10000件可節省HK$940.00
查看批量定價選項小計(1 卷,共 5000 件)*
HK$23,490.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年11月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 5000 - 5000 | HK$4.698 | HK$23,490.00 | - |
| 10000 - 10000 | HK$4.604 | HK$23,020.00 | HK$940.00 |
| 15000 + | HK$4.512 | HK$22,560.00 | HK$2,790.00 |
* 參考價格
- RS庫存編號:
- 258-0715
- 製造零件編號:
- BSZ084N08NS5ATMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TSDSON | |
| Series | BSZ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 8.4mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 860mV | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Power Dissipation Pd | 63W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, IEC 61249-2-21 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TSDSON | ||
Series BSZ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 8.4mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 860mV | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Power Dissipation Pd 63W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, IEC 61249-2-21 | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 80V industrial power MOSFET offers a RDS(on) reduction of 43% compared to previous generations and is ideally suited for high switching frequencies. The devices of this family are especially designed for synchronous rectification in telecom and server power supplies. In addition, they can also be utilized in other industrial applications such as solar, low voltage drives and adapters.
Highest system efficiency
Reduced switching and conduction losses
Less paralleling required
Increased power density
相关链接
- Infineon BSZ N-Channel MOSFET 80 V N, 8-Pin TSDSON BSZ084N08NS5ATMA1
- Infineon BSZ N-Channel MOSFET 30 V N, 8-Pin TSDSON
- Infineon BSZ N-Channel MOSFET 25 V N, 8-Pin TSDSON
- Infineon BSZ N-Channel MOSFET 250 V N, 8-Pin TSDSON BSZ42DN25NS3GATMA1
- Infineon BSZ N-Channel MOSFET 25 V N, 8-Pin TSDSON BSZ013NE2LS5IATMA1
- Infineon BSZ N-Channel MOSFET 25 V N, 8-Pin TSDSON BSZ009NE2LS5ATMA1
- Infineon BSZ N-Channel MOSFET 200 V N, 8-Pin TSDSON BSZ900N20NS3GATMA1
- Infineon BSZ N-Channel MOSFET 30 V N, 8-Pin TSDSON BSZ019N03LSATMA1