Infineon BSZ N-Channel MOSFET, 40 A, 80 V N, 8-Pin TSDSON BSZ084N08NS5ATMA1

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省4%

查看批量定價選項

小計(1 包,共 2 件)*

HK$33.40

Add to Basket
選擇或輸入數量
有庫存
  • 4,992 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
2 - 8HK$16.70HK$33.40-
10 - 98HK$15.90HK$31.804%
100 - 248HK$14.85HK$29.7011%
250 - 498HK$13.90HK$27.8016%
500 +HK$12.75HK$25.5023%

* 參考價格

包裝方式:
RS庫存編號:
258-0717
製造零件編號:
BSZ084N08NS5ATMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

80V

Package Type

TSDSON

Series

BSZ

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

8.4mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

20nC

Maximum Power Dissipation Pd

63W

Forward Voltage Vf

860mV

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, IEC 61249-2-21

Automotive Standard

No

The Infineon OptiMOS 5 80V industrial power MOSFET offers a RDS(on) reduction of 43% compared to previous generations and is ideally suited for high switching frequencies. The devices of this family are especially designed for synchronous rectification in telecom and server power supplies. In addition, they can also be utilized in other industrial applications such as solar, low voltage drives and adapters.

Highest system efficiency

Reduced switching and conduction losses

Less paralleling required

Increased power density

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。