Infineon CoolMOSTM 800V N-Channel MOSFET, 8 A, 800 V, 3-Pin PG-TO220-3 SPP08N80C3XKSA1
- RS庫存編號:
- 259-1576
- 製造零件編號:
- SPP08N80C3XKSA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 管,共 50 件)*
HK$621.30
訂單超過 HK$250.00 免費送貨
有庫存
- 250 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 50 + | HK$12.426 | HK$621.30 |
* 參考價格
- RS庫存編號:
- 259-1576
- 製造零件編號:
- SPP08N80C3XKSA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | PG-TO220-3 | |
| Series | CoolMOSTM 800V | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 104W | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC1, RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type PG-TO220-3 | ||
Series CoolMOSTM 800V | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 104W | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC1, RoHS | ||
Automotive Standard No | ||
The Infineon coolmostm power transistor it is switching application this is industrial application with high DC bulk voltage. It is qualified according to JEDEC1 for target applications.
Extreme dv/dt rated
High peak current capability
Ultra low gate charge
Ultra low effective capacitances
相关链接
- Infineon CoolMOSTM 800V N-Channel MOSFET 800 V, 3-Pin PG-TO220-3 SPP08N80C3XKSA1
- Infineon CoolMOS^TM N-Channel MOSFET 800 V Enhancement, 3-Pin PG-TO220-3 SPP06N80C3XKSA1
- Infineon 800V CoolMOS P7 MOSFET 800 V, 3-Pin PG-TO251-3 IPU80R1K4P7AKMA1
- Infineon CoolMOSTM P7 MOSFET 600 V Enhancement, 3-Pin PG-TO-220 IPAN60R180P7SXKSA1
- Infineon OptiMOSa5 N-Channel MOSFET 100 V Enhancement, 3-Pin PG-TO220-3 IPP039N10N5AKSA1
- Infineon IPP65R190CFD7A N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO220-3 IPP65R190CFD7AAKSA1
- Infineon IPP N-Channel MOSFET 700 V Enhancement, 3-Pin PG-TO220-3 IPP65R060CFD7XKSA1
- Infineon IPP N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R037CM8XKSA1