TE Connectivity Surface Position Sensor, DFN
- RS庫存編號:
- 201-1660
- 製造零件編號:
- G-MRCO-050
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$54.40
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 915 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 - 249 | HK$54.40 |
| 250 - 499 | HK$53.20 |
| 500 + | HK$52.10 |
* 參考價格
- RS庫存編號:
- 201-1660
- 製造零件編號:
- G-MRCO-050
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Sensor Type | Position Sensor | |
| Product Type | Position Sensor | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Sensor Type Position Sensor | ||
Product Type Position Sensor | ||
Mount Type Surface | ||
Package Type DFN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Supply Current 3mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The TE KMXP series linear position sensor . This sensor plays important role in many industrial, robotic and medical applications. The sensor measuring principle is based on the anisotropic magneto resistance effect.
High resolution and high precision
Easy assembly
Tape and reel packaging for easy integration
Design freedom
相关链接
- TE Connectivity Surface Position Sensor, DFN
- TE Connectivity Surface Position Sensor 5 V 10V 12-Pin
- TE Connectivity PCB Position Sensor 5 V 10V 12-Pin
- TE Connectivity PCB Position Sensor 10V 12-Pin
- TE Connectivity Surface Sensor 10V 10-Pin
- TE Connectivity 1 Axis Surface Mount Motion Sensor 5 V 10V WQFN, 12-Pin
- TE Connectivity 1 Axis Surface Motion Sensor 1 V 8.5V SO-8, 8-Pin
- TE Connectivity 1 Axis Surface Mount Motion Sensor 1 V 10V SO-8, 8-Pin