Honeywell Through Hole Hall Effect Sensor 3 V 24V, IC, TO-92, 3-Pin
- RS庫存編號:
- 236-2747
- 製造零件編號:
- SS443R
- 製造商:
- Honeywell
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$73.60
訂單超過 HK$250.00 免費送貨
有庫存
- 4,650 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 45 | HK$14.72 | HK$73.60 |
| 50 - 95 | HK$14.48 | HK$72.40 |
| 100 - 245 | HK$14.20 | HK$71.00 |
| 250 - 495 | HK$13.94 | HK$69.70 |
| 500 + | HK$13.72 | HK$68.60 |
* 參考價格
- RS庫存編號:
- 236-2747
- 製造零件編號:
- SS443R
- 製造商:
- Honeywell
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Honeywell | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Minute | |
| Technology | Digital | |
| Mount Type | Through Hole | |
| Magnetic Type | Unipolar | |
| Interface Type | IC | |
| Minimum Supply Voltage | 3V | |
| Package Type | TO-92 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS materials meet Directive 2002/95/EC | |
| Length | 4.06mm | |
| Height | 3mm | |
| Series | SS | |
| Supply Current | 4mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Honeywell | ||
Product Type Hall Effect Sensor | ||
Sensor Type Minute | ||
Technology Digital | ||
Mount Type Through Hole | ||
Magnetic Type Unipolar | ||
Interface Type IC | ||
Minimum Supply Voltage 3V | ||
Package Type TO-92 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS materials meet Directive 2002/95/EC | ||
Length 4.06mm | ||
Height 3mm | ||
Series SS | ||
Supply Current 4mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Honeywell unipolar Hall ICs sensor are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to a single pole north to south and it has high, medium and low magnetic sensitivities. It is built in reverse polarity protection which protect the device from potential damage during installation.
Wide temperature range of -40 °C to 150 °C
Enhances application flexibility
Low voltage 3 V capability
Robust IC design with ESD Class 2
相关链接
- Honeywell Through Hole Hall Effect Sensor 3 V 24V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 4.5 V 24V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 26V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3 V 28V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30V TO-92, 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 24V SOT-23, 3-Pin
- Honeywell Through Hole Bipolar Hall Effect Digital Position Sensor 2.7 V 7V TO-92, 3-Pin
- Honeywell 3 Axis Through Hole Hall Effect Sensor 4 V 24V 3-Pin