Melexis 3 Axis Surface Hall Effect Sensor 2.2 V 3.6V, I2C/SPI, QFN, 16-Pin
- RS庫存編號:
- 237-7654
- 製造零件編號:
- MLX90393SLW-ABA-011-RE
- 製造商:
- Melexis
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加100件可節省HK$28.00
查看批量定價選項小計(1 包,共 5 件)*
HK$74.00
訂單超過 HK$250.00 免費送貨
有庫存
- 7,700 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 95 | HK$14.80 | HK$74.00 | - |
| 100 - 495 | HK$14.52 | HK$72.60 | HK$28.00 |
| 500 - 995 | HK$14.28 | HK$71.40 | HK$260.00 |
| 1000 - 2495 | HK$14.00 | HK$70.00 | HK$800.00 |
| 2500 + | HK$13.78 | HK$68.90 | HK$2,550.00 |
* 參考價格
- RS庫存編號:
- 237-7654
- 製造零件編號:
- MLX90393SLW-ABA-011-RE
- 製造商:
- Melexis
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Melexis | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Number of Axis | 3 | |
| Technology | Hall Effect | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Minimum Supply Voltage | 2.2V | |
| Package Type | QFN | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 16 | |
| Length | 2.9mm | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Width | 2.9mm | |
| Series | MLX90393 | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 Melexis | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Number of Axis 3 | ||
Technology Hall Effect | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Minimum Supply Voltage 2.2V | ||
Package Type QFN | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 16 | ||
Length 2.9mm | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Width 2.9mm | ||
Series MLX90393 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
The Melexis magnetic node brings the highest flexibility in the tri axis portfolio's smallest packaged assembly. Additionally the node is designed for micro power applications with programmable duty cycles in the range of 0.1% to 100% allowing for configurable power consumption based on system requirements. The magnetic field sensor can be reprogrammed to different modes and with different settings at run-time to fine-tune the performance and power consumed.
Simple & robust magnetic design
Miniature size for tiny assemblies
Selectable SPI and I2C bus protocols
Wide dynamic range with on the fly programmable gain
On board filter settings
External and internal acquisition triggering modes
External interrupt pin when the field changes
On board temperature sensor
相关链接
- Melexis 3 Axis Surface Hall Effect Sensor 2.2 V 3.6V QFN, 16-Pin
- Melexis Surface Hall Effect Sensor 1.6 V 3.6V 6-Pin
- Melexis Surface Hall Effect Sensor 1.5 V 3.6V 3-Pin
- Melexis 3 Axis Surface Position Sensor 4.5 V 5.5V SOIC, 8-Pin
- STMicroelectronics 6 Axis Sensor 1.71 V 3.6V VFLGA
- STMicroelectronics 3 Axis Surface Sensor 2.16 V 3.6V LGA, 16-Pin
- STMicroelectronics 2 Axis Motion Sensor 1.71 V 3.6V LGA16, 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.6 V 3.6V I2C 12-Pin