STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V, I2C, MIPI I3CSM, SPI, LGA-14L
- RS庫存編號:
- 239-6306
- 製造零件編號:
- LSM6DSOTR
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 239-6306
- 製造零件編號:
- LSM6DSOTR
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Motion Sensor Module | |
| Sensor Type | Gyroscope, Accelerometer | |
| Number of Axis | 6 | |
| Technology | CMOS | |
| Mount Type | Surface | |
| Interface Type | I2C, MIPI I3CSM, SPI | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | LGA-14L | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 0.06mg/LSB | |
| Maximum Operating Temperature | 85°C | |
| Height | 830μm | |
| Length | 3mm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Motion Sensor Module | ||
Sensor Type Gyroscope, Accelerometer | ||
Number of Axis 6 | ||
Technology CMOS | ||
Mount Type Surface | ||
Interface Type I2C, MIPI I3CSM, SPI | ||
Minimum Supply Voltage 1.71V | ||
Package Type LGA-14L | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 0.06mg/LSB | ||
Maximum Operating Temperature 85°C | ||
Height 830μm | ||
Length 3mm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics system-in-package supports main OS requirements, offering real, virtual and batch sensors with 9 Kbytes for dynamic data batching. STs family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micro machined accelerometers and gyroscopes.
Power consumption of 0.55 mA in combo high-performance mode
Always-on" experience with low power consumption for both accelerometer and gyroscope
Smart FIFO up to 9 Kbyte
Android compliant
±2/±4/±8/±16 g full scale
±125/±250/±500/±1000/±2000 dps full scale
Analog supply voltage from 1.71 V to 3.6 V
Independent IO supply 1.62 V
Compact footprint of 2.5 mm x 3 mm x 0.83 mm
Auxiliary SPI for OIS data output for gyroscope and accelerometer
Advanced pedometer, step detector and step counter
Significant Motion Detection, Tilt detection
Embedded temperature sensor
相关链接
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V MIPI I3CSM LGA-14L
- STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V SPI LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V I2C 14-Pin
- STMicroelectronics Surface Mount Motion Sensor 1.71 V 3.6V LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V 14-Pin