TE Connectivity 3 Axis Surface Motion Sensor Module 3 V 5.5V, LCC, 12-Pin
- RS庫存編號:
- 260-3907
- 製造零件編號:
- 830M1-0500-TRAY-PACKAGED
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 260-3907
- 製造零件編號:
- 830M1-0500-TRAY-PACKAGED
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Sensor Type | Accelerometer | |
| Product Type | Motion Sensor Module | |
| Number of Axis | 3 | |
| Technology | Accelerometer | |
| Mount Type | Surface | |
| Maximum Frequency Response | 15kHz | |
| Minimum Frequency Response | 2kHz | |
| Minimum Supply Voltage | 3V | |
| Package Type | LCC | |
| Maximum Supply Voltage | 5.5V | |
| Sensitivity | 2.5mV/g | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 125°C | |
| Series | 830M1 | |
| Width | 15.2mm | |
| Height | 4.2mm | |
| Length | 15.2mm | |
| Standards/Approvals | RoHS | |
| Response Time | 1s | |
| Automotive Standard | No | |
| Supply Current | 200μA | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Sensor Type Accelerometer | ||
Product Type Motion Sensor Module | ||
Number of Axis 3 | ||
Technology Accelerometer | ||
Mount Type Surface | ||
Maximum Frequency Response 15kHz | ||
Minimum Frequency Response 2kHz | ||
Minimum Supply Voltage 3V | ||
Package Type LCC | ||
Maximum Supply Voltage 5.5V | ||
Sensitivity 2.5mV/g | ||
Minimum Operating Temperature -40°C | ||
Pin Count 12 | ||
Maximum Operating Temperature 125°C | ||
Series 830M1 | ||
Width 15.2mm | ||
Height 4.2mm | ||
Length 15.2mm | ||
Standards/Approvals RoHS | ||
Response Time 1s | ||
Automotive Standard No | ||
Supply Current 200μA | ||
- COO (Country of Origin):
- CN
The TE Connectivity low cost, triaxial board mountable accelerometer is designed for embedded condition monitoring and preventive maintenance applications. It features a flat frequency response up to >15kHz in all three axes. It has three independent stable piezo-ceramic crystals in shear mode with low power electronics, sealed in a fully hermetic LCC package. The PE technology incorporated in it has a proven track record for offering the reliable and long-term stable output required for condition monitoring applications.
Temperature sensor included
Amplified ±1.25V signal output
3.3 to 5.5Vdc excitation voltage
Hermetically sealed LCC package
Piezo-ceramic crystals, shear mode
-40° to +125°C operating range
Small PCB footprint
相关链接
- TE Connectivity 3 Axis Surface Motion Sensor Module 3 V 5.5V 12-Pin
- TE Connectivity 3 Axis PCB Accelerometer 2.8 V dc 5.5V dc 12-Pin
- TE Connectivity 3 Axis Surface Motion Sensor Module 1.5 V 5.5V, 12-Pin
- TE Connectivity 3 Axis Surface Motion Sensor Module 3.3 V 5.5V, 12-Pin
- TE Connectivity 1 Axis PCB Accelerometer 3 V dc 5.5V dc 10-Pin
- TE Connectivity 1 Axis Surface Accelerometer 1.5 V 5.5V LCC, 8-Pin
- TE Connectivity 1 Axis Surface Accelerometer 2.8 V 5.5V LCC, 10-Pin
- Infineon 2 Axis Surface Motion Sensor 3 V 5.5V DSO, 8-Pin