Broadcom Surface Hall Effect Sensor 4.5 V 5.5V, SO-8, 8-Pin

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省13%

查看批量定價選項

小計(1 包,共 2 件)*

HK$49.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1,128 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
2 - 8HK$24.85HK$49.70-
10 - 48HK$21.40HK$42.8013%
50 - 98HK$19.35HK$38.7022%
100 - 198HK$16.35HK$32.7034%
200 +HK$15.85HK$31.7036%

* 參考價格

包裝方式:
RS庫存編號:
261-9696
製造零件編號:
ACHS-7121-000E
製造商:
Broadcom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Broadcom

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor

Technology

Hall Effect

Mount Type

Surface

Magnetic Type

Hall

Maximum Frequency Response

80kHz

Minimum Supply Voltage

4.5V

Package Type

SO-8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Sensitivity

185mV/A

Pin Count

8

Maximum Operating Temperature

110°C

Series

ACHS-71

Standards/Approvals

UL, CSA

Length

8mm

Height

1.91mm

Width

3.94mm

Supply Current

13mA

Automotive Standard

No

The Broadcom ACHS series is s is a fully integrated hall effect-based isolated linear current sensor device family designed for AC or DC current sensing in industrial, commercial, and communications systems. Each of the ACHS series consists of a precise, low-offset, linear Hall circuit with a copper conduction path located near the surface of the die.

Wide operating temperature: –40ºC to 110ºC

Primary conductor resistance: 0.7 mΩ typ.

Sensing current range: ±10A, ±20A, and ±30A

Output sensitivity: 66 to 185 mV/A

Output voltage proportional to AC or DC currents

Ratio metric output from supply voltage

Single supply operation: 5.0V

Low-noise analogue signal path

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。