TE Connectivity 1 Axis Screw Accelerometer 3 V 5.5V, 3 Wire, TO-5, 2-Pin
- RS庫存編號:
- 268-3684
- 製造零件編號:
- 805M1-0050-01
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 268-3684
- 製造零件編號:
- 805M1-0050-01
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Sensor Type | Accelerometer | |
| Product Type | Accelerometer | |
| Number of Axis | 1 | |
| Technology | Accelerometer | |
| Mount Type | Screw | |
| Interface Type | 3 Wire | |
| Maximum Frequency Response | 12kHz | |
| Minimum Frequency Response | 0.4Hz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | TO-5 | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 100mV/g | |
| Maximum Operating Temperature | 100°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS, CE | |
| Series | 805M1 | |
| Automotive Standard | No | |
| Supply Current | 800μA | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Sensor Type Accelerometer | ||
Product Type Accelerometer | ||
Number of Axis 1 | ||
Technology Accelerometer | ||
Mount Type Screw | ||
Interface Type 3 Wire | ||
Maximum Frequency Response 12kHz | ||
Minimum Frequency Response 0.4Hz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type TO-5 | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 100mV/g | ||
Maximum Operating Temperature 100°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS, CE | ||
Series 805M1 | ||
Automotive Standard No | ||
Supply Current 800μA | ||
- COO (Country of Origin):
- CN
The TE Connectivity miniature adhesive mount IEPE accelerometer built on a 3-pin TO-5 header. It is available in 20 g to 500 g dynamic ranges and offers a flat frequency response to 12kHz. It incorporates a stable piezo ceramic crystal and an integrated charge converter amplifier in a 100 percent shielded housing suitable for many embedded OEM applications.
3 wire voltage output
Low cost, embedded applications
0.80 mA power consumption
相关链接
- TE Connectivity 1 Axis Screw Accelerometer 3 V 5.5V TO-5, 2-Pin
- TE Connectivity 1 Axis Screw Accelerometer 3 V dc 5.5V dc 2-Pin
- TE Connectivity 2 Axis Surface Accelerometer 3 V 5.5V TO-5, 3-Pin
- TE Connectivity 1 Axis Screw Accelerometer 18 V 30V TO-5, 3-Pin
- TE Connectivity 1 Axis Surface Accelerometer 1.5 V 5.5V LCC, 8-Pin
- TE Connectivity 1 Axis Surface Accelerometer 2.8 V 5.5V LCC, 10-Pin
- DFRobot 6 Axis Accelerometer 3.3 V 5.5V, Serial
- TE Connectivity 3 Axis Surface Accelerometer 1.5 V 5.5V 12-Pin