Eaton 200 kW, 480V, 3 Phase, 460A Motor Controller, PWM Function

小計(1 件)*

HK$310,877.30

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$310,877.30

* 參考價格

RS庫存編號:
103-969
製造零件編號:
138617 SPX300A0-4A2B1
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

PWM

Supply Voltage

480V

Output Voltage

500V

Current Rating

460A

Power Rating

200kW

Overall Length

1.165m

Overall Width

500mm

Overall Depth

1.165m

IP Rating

IP21

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 9001 DNV RCM CSA-C22.2 No. 14 UL, NMMS2, IEC/EN61800-5, IEC/EN 61800-3 UL File No.: E134360 UL CE CSA Class No.: 3211-06 UL Category Control No.: NMMS, IEC/EN 61800-2 CUL UL 508C Safety: EN 61800-5-1: 2003 RoHS, NMMS7. NMMS8 IEC/EN61800-3

豁免

COO (Country of Origin):
FI
The Eaton Variable frequency drive operates at 600 V AC with a 3-phase input, capable of handling up to 200 kW of power. It features an IP00 rating for protection against solid objects and a has brake chopper. The drive includes an OLED display for intuitive control and monitoring.

RoHS compliant

Climatic proofing

ISO 9001 and IEC/EN61800-5 certified

Electromagnetic compatibility according to EN 61800-3

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。