RS PRO DC Motor Controller, 15V dc, 6 V dc, 3A

小計(1 件)*

HK$189.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 15 件從 2026年5月25日 起發貨
  • 加上 18 件從 2026年6月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$189.80

* 參考價格

RS庫存編號:
752-2009
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

DC Motor Controller

Output Voltage

15, 6V dc

Supply Voltage

15, 6V dc

Current Rating

3A

Overall Length

66mm

Overall Width

58mm

Overall Depth

40mm

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO DC Motor Controller, 6 V to 15 V DC, 3 A, Panel Mounting


To safely regulate the speed of a brushed DC motor, choose this controller from RS PRO. It can be programmed to take in digital inputs, so you can use it in toys, robots and other digitally controlled, automated systems.

This controller uses the Pulse Width Modulation (PWM) principle to regulate the speed of your motor, so it's suitable for use with low power and low RPM (revolutions per minute) systems. The controller handles start/stop function and speed regulation while protecting the unit from harmful overcurrent and electrical faults. This makes it a reliable choice to improve the safety of your devices.

The unit is placed on a compact printed circuit board (PCB) so it's easy to install in devices where space is limited. It can be mounted onto panels using a simple screw connection through the four pre-drilled holes to ensure a secure fit. This product has been rigorously tested for quality and safety by engineers.

Features and Benefits


• Compatible with brushed DC motor

• Current rating of 3 A

• Length of 66 mm

• Width of 58 mm

• Depth of 40 mm

• Panel mounting

• Supply voltage of 6 V to 15 V DC

相关链接