TDE Instruments DPM72 LCD Multi-Function Panel Meters for Voltage, Frequency, 68 mm x 68 mm
- RS庫存編號:
- 629-968
- Distrelec 貨號:
- 302-32-244
- 製造零件編號:
- DPM72-MPN+-USB
- 製造商:
- TDE Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$2,110.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,110.30 |
* 參考價格
- RS庫存編號:
- 629-968
- Distrelec 貨號:
- 302-32-244
- 製造零件編號:
- DPM72-MPN+-USB
- 製造商:
- TDE Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TDE Instruments | |
| Properties Measured | Voltage, Frequency | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | LCD | |
| Cutout Height | 68mm | |
| Cutout Width | 68mm | |
| Number of Digits | 4 | |
| Standards/Approvals | No | |
| Meter Type | Digital | |
| Series | DPM72 | |
| Minimum Measurement | -500 V ac/dc, -333 mV ac/dc, 10 Hz | |
| Maximum Measurement | 500 V ac/dc, 333 mV ac/dc, 1000 Hz | |
| 選取全部 | ||
|---|---|---|
品牌 TDE Instruments | ||
Properties Measured Voltage, Frequency | ||
Product Type Multi-Function Panel Meters | ||
Display Type LCD | ||
Cutout Height 68mm | ||
Cutout Width 68mm | ||
Number of Digits 4 | ||
Standards/Approvals No | ||
Meter Type Digital | ||
Series DPM72 | ||
Minimum Measurement -500 V ac/dc, -333 mV ac/dc, 10 Hz | ||
Maximum Measurement 500 V ac/dc, 333 mV ac/dc, 1000 Hz | ||
- COO (Country of Origin):
- DE
相关链接
- TDE Instruments DPM72 LCD Multi-Function Panel Meters for Voltage 68 mm x 68 mm
- TDE Instruments DPM72-DIN Multi-Function Panel Meters for Voltage, Frequency
- TDE Instruments DPM72 LCD Multi-Function Panel Meters for Voltage Frequency, 68 mm x 68 mm
- TDE Instruments DPM72 LCD Multi-Function Panel Meters, 68 mm x 68 mm
- TDE Instruments DPM72-DIN Multi-Function Panel Meters for Voltage Frequency
- TDE Instruments DPM72-DIN Multi-Function Panel Meters
- TDE Instruments DPM72 LCD Digital Panel Multifunction Meter for Voltage Frequency, 68 mm x 68 mm
- TDE Instruments DPM72 LCD Digital Panel Multifunction Meter for Voltage 68 mm x 68 mm