Omron Negative LCD (backlit LED) Display 7 Segment Digital Digital Panel Multifunction Meter for Temperature, 14.2 mm
- RS庫存編號:
- 215-4108
- 製造零件編號:
- K3HB-RNB 24VAC/VDC
- 製造商:
- Omron
小計(1 件)*
HK$5,812.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,812.10 |
* 參考價格
- RS庫存編號:
- 215-4108
- 製造零件編號:
- K3HB-RNB 24VAC/VDC
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Temperature | |
| Display Type | Negative LCD (backlit LED) Display 7 Segment Digital | |
| Cutout Height | 14.2mm | |
| Cutout Width | 5.8mm | |
| Number of Digits | 1 | |
| Depth | 95mm | |
| Digit Height | 14.2mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Meter Type | Digital | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Temperature | ||
Display Type Negative LCD (backlit LED) Display 7 Segment Digital | ||
Cutout Height 14.2mm | ||
Cutout Width 5.8mm | ||
Number of Digits 1 | ||
Depth 95mm | ||
Digit Height 14.2mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Meter Type Digital | ||
The Omron k3hb series has been made complete with the addition of digital signal input models. It is equipped with a position meter for monitoring operating status trends.it has short body with depth of only 95 mm (from behind the front panel).
It Supports high-speed pulse measurement (up to 50 kHz) of rotary encoders or any ON/OFF pulse signal, which enables rotational measurement of objects rotating at high speeds
Red-Green Display Allows Easy Recognition of Judgment Results
相关链接
- Omron Negative LCD (backlit LED) Display 7 Segment Digital Digital Panel Multifunction Meter for Current 14.2
- Omron Negative LCD (backlit LED) Display 7 Segment Digital Digital Panel Multifunction Meter for Voltage, 14.2 mm x
- Omron Negative LCD (backlit LED) Display 7 Segment Digital Digital Panel Multifunction Meter for Current, 14.2 mm x
- Omron 7 Segment LED Digital Panel Multifunction Meter, 14.2 mm x 5.8 mm
- Omron K3MA Negative LCD (backlit LED) Display 7 Segment Digital Digital Panel Multifunction Meter, 14.2 mm x 5.8 mm
- Omron K3HB-V 7 Segment LCD Digital Panel Multifunction Meter for Weight Load 45 mm x 92 mm
- Omron 5 Digit LCD, 55 Hz 240V ac
- Omron K3HB LED Digital Panel Multifunction Meter for Time 45 mm x 92 mm