Omron Negative LCD (backlit LED) Display 7 Segment Digital Digital Panel Multifunction Meter for Voltage, 14.2 mm x
- RS庫存編號:
- 215-4111
- 製造零件編號:
- K3HB-XAD 24VAC/VDC
- 製造商:
- Omron
小計(1 件)*
HK$5,182.10
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,182.10 |
* 參考價格
- RS庫存編號:
- 215-4111
- 製造零件編號:
- K3HB-XAD 24VAC/VDC
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Voltage | |
| Display Type | Negative LCD (backlit LED) Display 7 Segment Digital | |
| Cutout Height | 14.2mm | |
| Cutout Width | 5.8mm | |
| Depth | 95mm | |
| Number of Digits | 1 | |
| Digit Height | 14.2mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Maximum Measurement | 240 V | |
| Meter Type | Digital | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Voltage | ||
Display Type Negative LCD (backlit LED) Display 7 Segment Digital | ||
Cutout Height 14.2mm | ||
Cutout Width 5.8mm | ||
Depth 95mm | ||
Number of Digits 1 | ||
Digit Height 14.2mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Maximum Measurement 240 V | ||
Meter Type Digital | ||
Omron K3HB Series Digital Panel Multi-Function Meter, 5 Digits Display, 24VAC/VDC Supply Voltage - K3HB-XAD 24VAC/VDC
This digital panel multi-function meter is designed for precise voltage and current measurements. With dimensions of 14.2mm in height and 5.8mm in width, the meter is tailored for panel mounting applications, providing a clear display through its negative LCD (backlit LED) technology. Operating within a supply voltage range of 20.4 to 26.4V ac, this device is ideal for a variety of industrial environments, ensuring accurate readings from -199.99 to +199.9mA.
Features & Benefits
• Negative LCD display improves visibility in low light conditions
• Backlit LED enhances readability for quick data checks
• Supports voltage and current measurements with high precision
• Five-digit display for detailed and accurate monitoring
Applications
• Used for monitoring current in industrial automation systems
• Utilised in electrical panels for real-time performance tracking
• Applied in mechanical processes to ensure optimal function
• Integrates into various electrical systems for enhanced measurement capabilities
How does this product ensure accurate readings across varied temperatures?
The device operates effectively within a temperature range of -10°C to +55°C, allowing it to maintain accurate performance in diverse environmental conditions.
Can it measure both AC and DC currents?
Yes, it is designed to measure both AC and DC currents, providing flexibility for various applications in electrical and automation systems.
What is the benefit of having a negative LCD display?
The negative LCD display enhances contrast and improves visibility, making it easier to read measurements, even in dimly lit environments.
Is this meter suitable for use in safety-critical applications?
Yes, as a UKCA approved panel meter, it meets established safety standards, making it suitable for use in critical industrial applications.
相关链接
- Omron Negative LCD (backlit LED) Display 7 Segment Digital Digital Panel Multifunction Meter for Current 14.2
- Omron Negative LCD (backlit LED) Display 7 Segment Digital Digital Panel Multifunction Meter for Temperature, 14.2 mm
- Omron Negative LCD (backlit LED) Display 7 Segment Digital Digital Panel Multifunction Meter for Current, 14.2 mm x
- Omron 7 Segment LED Digital Panel Multifunction Meter, 14.2 mm x 5.8 mm
- Omron K3MA Negative LCD (backlit LED) Display 7 Segment Digital Digital Panel Multifunction Meter, 14.2 mm x 5.8 mm
- Omron K3HB-V 7 Segment LCD Digital Panel Multifunction Meter for Weight Load 45 mm x 92 mm
- Omron 5 Digit LCD, 55 Hz 240V ac
- Omron K3HB LED Digital Panel Multifunction Meter for Current 45 mm x 92 mm