Endress+Hauser RIA15 LCD Digital Panel Multifunction Meter for Current, 45 mm x 92 mm

小計(1 件)*

HK$2,442.40

Add to Basket
選擇或輸入數量
有庫存
  • 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,442.40

* 參考價格

RS庫存編號:
256-6196
Distrelec 貨號:
303-51-232
製造零件編號:
RIA15-AAA2
製造商:
Endress+Hauser
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Endress+Hauser

Properties Measured

Current

Product Type

Digital Panel Multifunction Meter

Display Type

LCD

Cutout Height

45mm

Cutout Width

92mm

Number of Digits

5

Depth

4.5mm

Digit Height

17mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE mark

Meter Type

Process Indicator

Series

RIA15

COO (Country of Origin):
DE

Endress+Hauser RIA15 Series Digital Panel Multifunction Meter, 5 Digit Display, 4mA Minimum Measurement - RIA15-AAA2


This digital panel multifunction meter provides clear process current indication for industrial control panels. Designed for panel mounting, it displays measured current on an LCD readout and operates across a wide ambient temperature range, making it suitable for many process environments where continuous current monitoring is required.

Features and Benefits:


• 5‑digit LCD provides high‑resolution numeric readout
• 17 mm digit height improves readability at a distance
• Measures from 4 mA up to 20 mA for standard loop signals
• CE‑marked to indicate conformity with relevant directives
• Operates from -40 °C to 60 °C for harsh ambient conditions
• 41.5 mm depth enables compact panel installations

Applications


• Suitable for monitoring transmitter 4-20 mA outputs in control cabinets
• Ideal for retrofit into DIN panel cutouts requiring a 92 x 45 mm aperture
• Used for process current display in factory automation racks
• Can be used for instrumentation panels requiring a compact depth meter

What display resolution can I expect for precise readings?


The instrument provides a five‑digit numeric display, enabling detailed distinction of small current changes within the measurement range.

What panel cutout size is required to fit the unit?


The front panel is designed to accept a rectangular aperture measuring 92 x 45 mm for secure mounting.

How tolerant is the unit to elevated or low ambient temperatures?


It functions reliably across a temperature span from -40 °C up to 60 °C, allowing use in extremely cold and warm locations.

What form factor should I allow for cabinet depth planning?


Account for a device depth of 41.5 mm behind the panel when arranging internal wiring and clearance.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。