Omron K3MA-J LED Multi-Function Panel Meters for Current, Voltage, 101.2 mm x 97 mm
- RS庫存編號:
- 262-8774
- Distrelec 貨號:
- 176-94-284
- 製造零件編號:
- K3MA-J-A2 100-240VAC
- 製造商:
- Omron
小計(1 件)*
HK$2,936.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 13 件從 2026年10月26日 起發貨
- 加上 4 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,936.20 |
* 參考價格
- RS庫存編號:
- 262-8774
- Distrelec 貨號:
- 176-94-284
- 製造零件編號:
- K3MA-J-A2 100-240VAC
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Properties Measured | Current, Voltage | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | LED | |
| Cutout Height | 101.2mm | |
| Depth | 80mm | |
| Number of Digits | 4 | |
| Cutout Width | 97mm | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Series | K3MA-J | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Properties Measured Current, Voltage | ||
Product Type Multi-Function Panel Meters | ||
Display Type LED | ||
Cutout Height 101.2mm | ||
Depth 80mm | ||
Number of Digits 4 | ||
Cutout Width 97mm | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Series K3MA-J | ||
- COO (Country of Origin):
- CN
Omron K3MA-J Series Process Meter, LED Display, 100 to 240V AC Supply Voltage - K3MA-J-A2 100-240VAC
This process meter is an essential instrument for accurate voltage and current measurement across diverse industrial applications. As a digital panel metre, it accommodates input types including DC voltage and DC current, making it a practical choice in automation and electrical fields. Its wide operational temperature range further extends its applicability in various environments.
Features & Benefits
• High performance with an extensive supply voltage range
• LCD display for easy reading of measurements
• Supports multiple input ranges for flexibility
• Non-volatile memory ensures data retention
• Compact design for simple installation in control panels
• Durable construction suited for challenging operational conditions
Applications
• Utilised in industrial automation systems for real-time monitoring
• Employed during electrical maintenance for precise voltage readings
• Used in process control for current measurement tasks
• Appropriate for the calibration and testing of electronic devices
What type of input can this device handle?
It can handle both DC voltage and DC current inputs.
How to ensure accurate readings in varying temperatures?
Maintaining operation within the specified temperature range will safeguard accuracy.
Is installation straightforward for this device?
Yes, its compact design and clear instructions make installation easy.
How does the memory function work?
It retains settings and measurement data even during power outages.
Can it be used for both commercial and residential applications?
It is primarily designed for industrial settings but can be adapted for various uses.
相关链接
- Omron K3MA LED Multi-Function Panel Meters for Voltage 101.2 mm x 97 mm
- Omron K3MA-J LED Multi-Function Panel Meters for Voltage 101.2 mm x 97 mm
- Omron K3MA LCD Digital Panel Multifunction Meter for Frequency, 48 mm x 96 mm
- Omron K3HB Multi Line Multi-Function Panel Meters for Temperature
- Omron K3MA LCD Process Meter for Current 45 mm x 92 mm
- Omron K3MA Negative LCD (backlit LED) Display 7 Segment Digital Digital Panel Multifunction Meter, 14.2 mm x 5.8 mm
- Omron K3MA LCD Digital Panel Multifunction Meter for Temperature, 48 mm x 96 mm
- Omron K3MA-F LCD Digital Panel Multifunction Meter for Frequency, 48 mm x 96 mm