Jumo miroVIEW LCD Digital Panel Multifunction Meter for Temperature, 60.5 mm x 68 mm
- RS庫存編號:
- 270-8834
- Distrelec 貨號:
- 303-98-197
- 製造零件編號:
- 701590/0-01-25-02
- 製造商:
- Jumo
小計(1 件)*
HK$1,493.48
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,493.48 |
* 參考價格
- RS庫存編號:
- 270-8834
- Distrelec 貨號:
- 303-98-197
- 製造零件編號:
- 701590/0-01-25-02
- 製造商:
- Jumo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Jumo | |
| Properties Measured | Temperature | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LCD | |
| Cutout Height | 60.5mm | |
| Number of Digits | 4 | |
| Cutout Width | 68mm | |
| Depth | 80mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DIN EN 60751:2009, DIN EN 60751:2008, IEC 60751:2008 | |
| Maximum Measurement | 600 °C | |
| Meter Type | Digital | |
| Series | miroVIEW | |
| 選取全部 | ||
|---|---|---|
品牌 Jumo | ||
Properties Measured Temperature | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LCD | ||
Cutout Height 60.5mm | ||
Number of Digits 4 | ||
Cutout Width 68mm | ||
Depth 80mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DIN EN 60751:2009, DIN EN 60751:2008, IEC 60751:2008 | ||
Maximum Measurement 600 °C | ||
Meter Type Digital | ||
Series miroVIEW | ||
- COO (Country of Origin):
- DE
The Jumo Smart digital indicator is available with limit value monitoring function. The smart digital indicator is used for the electronic display of a process temperature. The device acquires this via an analogue input for a RTD temperature probe. Further functionalities are limit value monitoring, min and max value storage, hold function and tare function. The device is available with 1 relay and pluggable terminal strips with PUSH IN technology enable fast electrical installation.
Integrated timer function
Limit value monitoring function
Service and operating hours counter
High quality display and intuitive operation
Operator guidance with text support in 4 languages
相关链接
- Jumo miroVIEW LCD Digital Panel Multifunction Meter for Temperature, 60.5 mm x 88 mm
- Jumo miroVIEW LCD Digital Panel Multifunction Meter for Temperature, 28.5 mm x 69 mm
- Jumo di eco LCD Digital Panel Multifunction Meter for Temperature
- Jumo 705010 LCD Digital Panel Multifunction Meter, 195 mm x 235 mm
- Jumo meroVIEW LCD Digital Panel Multifunction Meter for velocity Pressure Voltage
- Jumo meroVIEW LCD Digital Panel Multifunction Meter for Flow velocity Rotational speed,
- Jumo 202568 LCD Digital Panel Multifunction Meter for Level 161 mm x 134 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for Process Meter or a Shunt Meter, 68 mm x 68 mm