Jumo di eco LCD Digital Panel Multifunction Meter for Temperature
- RS庫存編號:
- 452-8710
- 製造零件編號:
- 701540/811-31
- 製造商:
- Jumo
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 452-8710
- 製造零件編號:
- 701540/811-31
- 製造商:
- Jumo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Jumo | |
| Series | di eco | |
| Display Type | LCD | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | Temperature | |
| Maximum Operating Temperature | 0 °C | |
| Number of Digits | 3 | |
| 選取全部 | ||
|---|---|---|
品牌 Jumo | ||
Series di eco | ||
Display Type LCD | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured Temperature | ||
Maximum Operating Temperature 0 °C | ||
Number of Digits 3 | ||
豁免
- COO (Country of Origin):
- DE
Jumo Temperature Indicator
The Jumo di eco series temperature indicator is used for visualizing temperatures acquired through Pt100, Pt1000, or KTY2X-6 resistance thermometers in a 2-wire circuit. The measurement is displayed on a 3-digit display with red background lighting. Limit infringements can be monitored with a 10A changeover relay and signalled via an LED. The 3 buttons on the front panel facilitate configuration, switching differential and alarm suppression. The screw terminals on the back of the instrument make an electrical connection.
Accessories:
PT100 sensor (RS stock no. 454-2227), 6 x 50 mm protective tube, 2.5 m connection lead, silicone, -50 to +180 °C
Note:
Supply Voltage and Frequency are 12 → 24 Vdc / 24 Vac 50/60 Hz.
Features and Benefits
Microprocessor control
Adjustable switching hysteresis
Configurable alarm suppression
Code-protected parameter level
Symbols for temperature unit, minutes and seconds in display
Each parameter can be enabled individually for operation
Simple mounting
Programmable switch-on delay after power ON
Electrical connection via screw terminals
Size is 76mm x 36 mm
Certifications
cUL approved
UL approved
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
相关链接
- Jumo 705010 LCD Digital Panel Multifunction Meter, 195 mm x 235 mm
- Jumo miroVIEW LCD Digital Panel Multifunction Meter for Temperature, 60.5 mm x 88 mm
- Jumo miroVIEW LCD Digital Panel Multifunction Meter for Temperature, 60.5 mm x 68 mm
- Jumo miroVIEW LCD Digital Panel Multifunction Meter for Temperature, 28.5 mm x 69 mm
- Jumo meroVIEW LCD Digital Panel Multifunction Meter for velocity Pressure Voltage
- Jumo meroVIEW LCD Digital Panel Multifunction Meter for Flow velocity Rotational speed,
- Jumo 202568 LCD Digital Panel Multifunction Meter for Level 161 mm x 134 mm
- Jumo 705099 LED Digital Panel Multifunction Meter, 101 mm x 135 mm