小計(1 件)*
HK$2,552.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年5月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,552.30 |
* 參考價格
- RS庫存編號:
- 293-736
- 製造零件編號:
- M12FTH3Q
- 製造商:
- Banner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Banner | |
| Product Type | Temperature & Humidity Sensor | |
| Device Type | Sensor | |
| Height | 103mm | |
| Length | 12mm | |
| Communication Port Type | RS485 | |
| Width | 103 mm | |
| Terminal Type | 5-Pin M12 Male | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Series | M12FTH3Q | |
| Standards/Approvals | IEC 60068-2-6, IEC 60068-2-27 | |
| 選取全部 | ||
|---|---|---|
品牌 Banner | ||
Product Type Temperature & Humidity Sensor | ||
Device Type Sensor | ||
Height 103mm | ||
Length 12mm | ||
Communication Port Type RS485 | ||
Width 103 mm | ||
Terminal Type 5-Pin M12 Male | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Series M12FTH3Q | ||
Standards/Approvals IEC 60068-2-6, IEC 60068-2-27 | ||
- COO (Country of Origin):
- US
The Banner Humidity Sensor is built with a durable metal housing, ensuring reliability in industrial environments. It functions as a Modbus server device via RS-485, enabling seamless integration into automated systems for precise humidity monitoring and control.
Ships with aluminum grill filter cap
相关链接
- Banner Sensor 1 Wire Serial Interface
- Banner Temperature & Humidity Sensor Modbus
- Banner Connector USB to RS485/RS422 Interface Adapter Male Screw 4 Port 6-Position, INTUSB485-1
- SICK Light Intensity Sensor 10000 m RS485, IP65 30 V
- Banner Photoelectric Sensor, Rectangular Sensor
- Banner Photoelectric Sensor, Barrel Sensor
- Banner Photoelectric Sensor Photoelectric Sensor, Rectangular Sensor
- Banner Diffuse Photoelectric Sensor, Barrel Sensor