Banner Temperature & Humidity Sensor Modbus 73.7 mm IP67, IP65, IP68 30V

小計(1 件)*

HK$1,370.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 3 件從 2026年9月07日 起裝運發貨
  • 加上 6 件從 2026年9月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,370.20

* 參考價格

RS庫存編號:
295-077
製造零件編號:
S15S-TH-MQ
製造商:
Banner
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Banner

Product Type

Temperature & Humidity Sensor

Device Type

Temperature & Humidity Sensor

Height

73.7mm

Communication Port Type

Modbus

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

Industry Canada ICES-003 (B), IEC 60068-2-6, IEC 60068-2-27, FCC Part 15 Class B

IP Rating

IP67, IP65, IP68

Series

S15S

COO (Country of Origin):
US
The Banner Temperature and Humidity Sensor connects via RS485 Modbus® registers, allowing for easy integration into automation systems. Its rugged overmolded design ensures durability in harsh environments, while the included aluminum grill filter cap helps protect the sensor and maintain accurate readings.

Optional stainless steel 10 μm sintered filter available separately

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。