Banner Sensor 1 Wire Serial Interface
- RS庫存編號:
- 293-737
- 製造零件編號:
- M12FTH4Q
- 製造商:
- Banner
小計(1 件)*
HK$2,552.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年5月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,552.30 |
* 參考價格
- RS庫存編號:
- 293-737
- 製造零件編號:
- M12FTH4Q
- 製造商:
- Banner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Banner | |
| Device Type | Sensor | |
| Product Type | Temperature & Humidity Sensor | |
| Height | 103mm | |
| Length | 12mm | |
| Width | 103 mm | |
| Communication Port Type | 1 Wire Serial Interface | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Series | M12FTH4Q | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, NIST traceable calibration | |
| 選取全部 | ||
|---|---|---|
品牌 Banner | ||
Device Type Sensor | ||
Product Type Temperature & Humidity Sensor | ||
Height 103mm | ||
Length 12mm | ||
Width 103 mm | ||
Communication Port Type 1 Wire Serial Interface | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Series M12FTH4Q | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, NIST traceable calibration | ||
- COO (Country of Origin):
- US
The Banner Sensor is manufactured with a robust metal housing for durability in industrial settings. It connects via a 1-wire serial interface, ensuring easy integration with various systems. The device is specifically designed to work with the FlexPower 1-Wire Serial Interface, providing efficient and reliable performance for a range of applications.
Ships with aluminum grill filter cap
相关链接
- STMicroelectronics 3 Axis Surface Sensor 2.16 V 3.6 V Serial-4 Wire Serial-3 Wire
- Banner Sensor RS485
- STMicroelectronics 3 Axis Surface Sensor 2.4 V 3.6 V Serial-I2C Serial-SPI 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6 V Serial-I2C Serial-3 Wire 12-Pin
- Broadcom 2 Axis Surface Sensor 3.3 V 5 V Serial-3 Wire SO-12, 12-Pin
- Banner Temperature & Humidity Sensor Modbus
- SMC EX250 series 1 Mpa Serial Interface
- Brainboxes Industrial Interface Converter Serial Device Server 1, 1 MBd Baud Rate