Siemens Room Sensor 144 mm 80 mm IP30
- RS庫存編號:
- 282-5197
- 製造零件編號:
- QFA3160 / BPZ:QFA3160
- 製造商:
- Siemens
小計(1 件)*
HK$5,010.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 7 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,010.00 |
* 參考價格
- RS庫存編號:
- 282-5197
- 製造零件編號:
- QFA3160 / BPZ:QFA3160
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Sensor | |
| Device Type | Room Sensor | |
| Height | 144mm | |
| Length | 80mm | |
| Width | 39mm | |
| Weight | 175g | |
| Minimum Operating Temperature | 70°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | BPZ | |
| IP Rating | IP30 | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Sensor | ||
Device Type Room Sensor | ||
Height 144mm | ||
Length 80mm | ||
Width 39mm | ||
Weight 175g | ||
Minimum Operating Temperature 70°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series BPZ | ||
IP Rating IP30 | ||
- COO (Country of Origin):
- CN
Siemens Room Sensor, For Humidity (DC 0 to 10V) and Temperature (DC 0 to 10V), 144mm Length - BPZ:QFA3160
This Siemens room sensor is a high-accuracy room sensor designed for humidity and temperature monitoring in critical environments. With a height of 144mm and a length of 144mm, this sensor provides precise readings with a +/ - 2% RH accuracy from 0 to 100% RH. It is ideal for use in pharmaceutical facilities, laboratories, hospitals, indoor swimming pools, computer and data processing centres, and greenhouses.
Features & Benefits
• Maintains a +/ - 2% RH accuracy from 0 to 100% RH
• Available with either 0 to 10V or 4 to 20 mA output signals
• Options include an LCD display and additional analogue output for temperature
• Features an enclosure with gaskets for outdoor installation
• The room sensor includes humidity sensing capabilities with a DC 0 to 10 V output, enabling precise monitoring and control of humidity levels in indoor environments
• It also features temperature sensing with a DC 0 to 10 V output, allowing accurate measurement and adjustment of room temperature for optimal comfort
• The room sensor has a length of 144 mm, ensuring it can be discreetly installed while effectively capturing environmental data for HVAC systems or building management
Applications
• Ideal for use in pharmaceutical facilities
• Suitable for monitoring humidity in laboratories
• Can be used for maintaining humidity levels in hospitals
• Essential for controlling humidity in indoor swimming pools
• Necessary for ensuring optimal humidity levels in computer and data processing centres
Can it be used in outdoor environments?
Yes, the sensor with the AQF3100 weather shield can be installed outdoors for accurate humidity monitoring.
Will it provide precise readings in different temperature conditions?
The sensor maintains a +/ - 2% RH accuracy from 0 to 100% RH, even at varying temperatures.
Is it suitable for use in greenhouses?
Yes, the sensor is reliable for monitoring humidity levels in greenhouses to ensure optimal plant growth.
Can it be calibrated easily?
Yes, it comes with a three-point independent certification for easy calibration.
How far can the sensing element be mounted from the sensor?
The AQY series cables allow the sensing element to be remotely mounted up to 30 feet from the sensor for flexible installation options.
相关链接
- Siemens Room Sensor Wall Mount 144 mm 80 mm
- Siemens Room Sensor Wall Mount 100 mm 90 mm IP30
- Siemens Room Sensor Wall Mount 100 mm 97 mm IP30
- Siemens Room Sensor Flush 55 mm 55 mm IP30 Screw
- Siemens Room Sensor Flush 71 mm 71 mm IP30 Screw
- Siemens Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw
- Siemens Room Sensor Wall Mount 100 mm 90 mm IP30 Screw
- Siemens Flush Mount Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw