Siemens Flush Mount Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw
- RS庫存編號:
- 287-8897
- 製造零件編號:
- AQR2576NF / S55720-S207
- 製造商:
- Siemens
小計(1 件)*
HK$3,688.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,688.30 |
* 參考價格
- RS庫存編號:
- 287-8897
- 製造零件編號:
- AQR2576NF / S55720-S207
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Device Type | Flush Mount Room Sensor | |
| Product Type | Sensor | |
| Mount Type | Flush | |
| Height | 70.8mm | |
| Length | 70.8mm | |
| Width | 70.8mm | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | AQR | |
| Standards/Approvals | No | |
| IP Rating | IP30 | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Device Type Flush Mount Room Sensor | ||
Product Type Sensor | ||
Mount Type Flush | ||
Height 70.8mm | ||
Length 70.8mm | ||
Width 70.8mm | ||
Terminal Type Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series AQR | ||
Standards/Approvals No | ||
IP Rating IP30 | ||
不適用
- COO (Country of Origin):
- CN
The Siemens flush-mount room sensor this multi-sensor is designed for use in heating, ventilating, and air conditioning plants to optimize comfort and energy consumption through demand-controlled ventilation. With its ability to measure temperature, humidity, and CO2 concentration, it provides accurate data for efficient room applications. The room sensor features a range of 0 to 5000 ppm for CO2 concentration, air quality indication via LED, PID room temperature controller, and ventilation controller. It is supplied via a bus and is maintenance-free, making it a reliable and cost-effective solution for room automation.
Measures temperature, humidity, and CO2 concentration for accurate data
Range of 0 to 5000 ppm for CO2 concentration
LED indication for air quality
PID room temperature controller and ventilation controller for precise control
Maintenance-free for long-lasting performance
Can be combined with other devices in the KNX system for comprehensive room automation
相关链接
- Siemens Flush Mount Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw
- Siemens Room Sensor Flush 70.8 mm 70.8 mm IP30 Screw
- Siemens Flush Mount Room Sensor Flush 55 mm 55 mm IP30 Screw
- Siemens Room Sensor Flush 55 mm 55 mm IP30 Screw
- Siemens Room Sensor Flush 71 mm 71 mm IP30 Screw
- Siemens Active Multi Sensor Flush 55 mm 55 mm IP30 Screw
- Siemens Room Sensor Wall Mount 100 mm 90 mm IP30 Screw
- Siemens Room Sensor 144 mm 80 mm IP30