Chauvin Arnoux CA 6131 Electrical Installation Tester 500V Earth Resistance Measurement With Bluetooth

小計(1 件)*

HK$7,731.70

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$7,731.70

* 參考價格

RS庫存編號:
212-5538
Distrelec 貨號:
301-55-476
製造零件編號:
P01146011
製造商:
Chauvin Arnoux
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Chauvin Arnoux

Product Type

Electrical Installation Tester

Automatic RCD Test

Yes

Model Number

CA 6131

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

500V

Test Type

Auto Test

Earth Resistance Measurement

Yes

Interface Type

Bluetooth

Continuity Test Current

200mA

RCD Test Type

Type A, AC

Width

126mm

Standards/Approvals

IEC 61326-1, IEC 60364-4, NF C 15-100, IEC 61010-1, IEC 61010-2-034, IEC 61010-2-030

Weight

700g

Length

223mm

Height

70mm

Remote Switch Mode

Yes

IP Rating

IP54

Test Standards

IEC 61010-1, IEC 61010-2-034, EMV: IEC 61326-1, IEC 61010-2-030

Power Source

Battery

Safety Category Voltage

600V

Display Type

LCD

Battery Type

AA

Safety Category Level

CAT III

Minimum Continuity Resistance

1kΩ

Maximum Continuity Resistance

99.99kΩ

豁免

COO (Country of Origin):
FR
The Chauvin Arnoux CA 5292 are portable multimeters with graphical colour display can be used for direct measurement of the main electrical quantities and instantaneous viewing of the trends and waveform. These multimeters are compact, rugged, watertight and specially designed for easy handling. It is a self-contained digital multimeter, specially designed to group in a single instrument the following electrical measurement functions like AC, DC, and AC+DC voltage measurement; Low-impedance AC voltage measurement;AC, DC, and AC+DC current measurement; Frequency measurement; Resistance measurement; Capacitance measurement; Temperature measurement. Four combinations of two languages are available: English/Italian, English/Spanish, English/ German and English/French. As default, the multimeter contains English/French. It comes with set of rechargeable batteries,Multifix adapter for DMM,Kit of Test Accessories for DMM,Carrying case with Multifix

Earth measurement by loop methods

It has Continuity measurement at 0.2A

It also supports Insulation testing

It supports RCD testing like current and trip time

Terminal strip with explicit markings (L, N, PE, +, com) to prevent connection errors

Remote-control probe for starting tests remotely

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。