Gossen Metrawatt XTRA IQ Master Package Multifunction Tester
- RS庫存編號:
- 260-8290
- Distrelec 貨號:
- 303-17-525
- 製造零件編號:
- M536L
- 製造商:
- Gossen Metrawatt
小計(1 件)*
HK$41,633.70
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 |
|---|---|
| 1 + | HK$41,633.70 |
* 參考價格
- RS庫存編號:
- 260-8290
- Distrelec 貨號:
- 303-17-525
- 製造零件編號:
- M536L
- 製造商:
- Gossen Metrawatt
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Gossen Metrawatt | |
| Loop Impedance Test Type | 2 Wire, 3 Wire | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number | XTRA IQ Master Package | |
| Non-Tripping | Yes | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| 選取全部 | ||
|---|---|---|
品牌 Gossen Metrawatt | ||
Loop Impedance Test Type 2 Wire, 3 Wire | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number XTRA IQ Master Package | ||
Non-Tripping Yes | ||
Standards/Approvals No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- DE
The Gossen Metrawat M536 test instrument set used for testing the effectiveness of protective measures at stationary electrical installations after completion, repair or expansion, and for periodic testing.
Measuring and test sequence easy setup of the system structure or measuring and storage or report generation
Preconfigured and user programmable test sequences for testing electric systems quickly
Storage concept for up to 50,000 data records
User safety by means of PE detection when using finger contact
相关链接
- Gossen Metrawatt PROFiTEST MF XTRA Multifunction Tester 600V Earth Resistance Measurement With USB
- Gossen Metrawatt PROFiTEST MF XTRA - LEMONGREEN Multifunction Tester 600V Earth Resistance Measurement With USB
- Gossen Metrawatt PROFiTEST MF XTRA Profi-Set Multifunction Tester 600V Earth Resistance Measurement With USB
- Gossen Metrawatt PROFiTEST MF XTRA 0105-Set Multifunction Tester 600V Earth Resistance Measurement With USB
- Gossen Metrawatt PROFiTEST MF XTRA Meister-Set Multifunction Tester 600V Earth Resistance Measurement With USB
- Gossen Metrawatt PROFiTEST MF XTRA Starter-Set Multifunction Tester 600V Earth Resistance Measurement With USB
- Gossen Metrawatt PROFITEST PRIME Starter Package Multifunction Tester 1kV With USB
- Gossen Metrawatt PROFiTEST PRIME Multifunction Tester 50V With USB