Gossen Metrawatt Master Package TECH+ IQ Multifunction Tester Earth Resistance Measurement With USB

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

RS庫存編號:
260-8293
Distrelec 貨號:
303-17-528
製造零件編號:
M536P
製造商:
Gossen Metrawatt
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gossen Metrawatt

Product Type

Multifunction Tester

Loop Impedance Test Type

3 Wire, 2 Wire

Automatic RCD Test

Yes

Model Number

Master Package TECH+ IQ

RCD Ramp Test

No

Non-Tripping

Yes

Earth Resistance Measurement

Yes

Interface Type

USB

Width

260mm

Standards/Approvals

IEC 61140 DIN EN 61140, DIN EN 613261, IEC 61010/ EN 61010, EN 501101, IEC 603646, IEC 618511 DIN EN 618511, IEC 603647710

Weight

2.7kg

Height

90mm

Length

330mm

Test Standards

EN 60529

IP Rating

IP20, IP40

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

600V

COO (Country of Origin):
DE
The Gossen Metrawat M536 test instrument set used for testing the effectiveness of protective measures at stationary electrical installations after completion, repair or expansion, and for periodic testing.

Measuring and test sequence easy setup of the system structure or measuring and storage or report generation

Preconfigured and user programmable test sequences for testing electric systems quickly

Storage concept for up to 50,000 data records

User safety by means of PE detection when using finger contact

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。