小計(1 件)*
HK$3,037.00
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,037.00 |
* 參考價格
- RS庫存編號:
- 287-5616
- 製造零件編號:
- T6-600/EU
- 製造商:
- Fluke
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fluke | |
| Product Type | Electrical Tester | |
| Model Number | T6-600 | |
| Non-Tripping | No | |
| Maximum Voltage Measurement | 10000V ac/dc | |
| Battery Life | 200h | |
| Height | 259.3mm | |
| Width | 61.1mm | |
| Standards/Approvals | IEC/EN 610101, CSA, CE | |
| Weight | 350g | |
| Length | 61.1mm | |
| Test Standards | No | |
| Battery Type | 2 x AA | |
| Safety Category Voltage | 600V | |
| Display Type | LCD | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Level | CAT III | |
| Maximum Operating Temperature | 50°C | |
| Power Source | Battery | |
| 選取全部 | ||
|---|---|---|
品牌 Fluke | ||
Product Type Electrical Tester | ||
Model Number T6-600 | ||
Non-Tripping No | ||
Maximum Voltage Measurement 10000V ac/dc | ||
Battery Life 200h | ||
Height 259.3mm | ||
Width 61.1mm | ||
Standards/Approvals IEC/EN 610101, CSA, CE | ||
Weight 350g | ||
Length 61.1mm | ||
Test Standards No | ||
Battery Type 2 x AA | ||
Safety Category Voltage 600V | ||
Display Type LCD | ||
Minimum Operating Temperature -10°C | ||
Safety Category Level CAT III | ||
Maximum Operating Temperature 50°C | ||
Power Source Battery | ||
- COO (Country of Origin):
- CN
Fluke Electrical Tester, 600V Safety Category, 10000V Maximum Voltage Measurement - T6-600/EU
This electrical tester is a handheld instrument designed to detect and display voltage in live electrical systems. It operates from battery power and offers a clear LCD readout for monitoring electrical presence and levels within industrial and commercial environments. The unit adheres to recognised safety approvals and is intended for professionals needing non-intrusive voltage assessment.
Features and Benefits:
• Measures up to 10000V AC/DC for wide-ranging voltage detection
• Operates on 2 x AA cells providing long run time of 200 h
• Safety rated for 600V in CAT III environments for site work
• Conforms to IEC/EN 61010 standards for laboratory and field safety
• Lightweight at 0.35 kg for reduced user fatigue during inspections
• Functions between -10 °C and 50 °C for varied ambient conditions
• Operates on 2 x AA cells providing long run time of 200 h
• Safety rated for 600V in CAT III environments for site work
• Conforms to IEC/EN 61010 standards for laboratory and field safety
• Lightweight at 0.35 kg for reduced user fatigue during inspections
• Functions between -10 °C and 50 °C for varied ambient conditions
Applications
• Suitable for electricians performing panel checks
• Used with distribution boards in commercial sites
• Ideal for maintenance teams verifying live conductors
• Can be used for temporary site diagnostics in workshops
• Used for Rapid voltage presence confirmation on installations
• Used with distribution boards in commercial sites
• Ideal for maintenance teams verifying live conductors
• Can be used for temporary site diagnostics in workshops
• Used for Rapid voltage presence confirmation on installations
What kind of display does it use to present readings?
It uses an LCD to present voltage information in a legible format suitable for on-site viewing.
How Compact is the unit for carriage and storage?
The instrument measures 259.3mm in height and has a Compact width and depth of 61.1mm, allowing easy storage in toolkits.
What approvals indicate suitability for professional environments?
It carries IEC/EN 61010, CSA and CE approvals, signifying compliance with recognised electrical safety criteria.
What is the maximum ambient temperature for safe operation?
The device is rated to function up to 50 °C without affecting specified performance.
相关链接
- Fluke T6-600 Electrical Tester
- Fluke T5-1000 Multifunction Tester
- Fluke T6-1000 1kV CAT III, T6-1000
- Fluke 1664FC ITDK FTT Electrical Installation Tester 1kV
- Fluke 1664 UK FTT Electrical Installation Tester Bundle 1kV Earth Resistance Measurement With USB
- Fluke Carrying Case for Use with Fluke T100 series Fluke T5 Electrical Tester Fluke 325
- Fluke T6-1000 1000V ac/dc Continuity Check T6-1000PRO/EU
- Fluke FLUKE-BT510 Battery Tester Fluke 500