BK Precision 2831E, 5491B Multimeter Kit Multimeter Kit
- RS庫存編號:
- 209-9647
- 製造零件編號:
- TL500B
- 製造商:
- BK Precision
小計(1 件)*
HK$2,992.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件從 2026年11月09日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,992.00 |
* 參考價格
- RS庫存編號:
- 209-9647
- 製造零件編號:
- TL500B
- 製造商:
- BK Precision
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | BK Precision | |
| Product Type | Multimeter Kit | |
| Model Number | 2831E, 5491B | |
| Application | Electrical, Electronic | |
| Kit Contents | 1 x Insulated BNC male Adapt-4mm Safety Jacks, 2 x Adapter 4mm Banana Plug to Jack: (1) Black (1) Red, 2 x Mini Flex Clip-4mm Jack, 2 x Spring Tip Mini-Probe-4mm Jack: (1) Black (1) Red, 4 x Test Lead 4mm Sheathed P-RaP Silicon 0.75 40 in: (2) Black (2) Red | |
| Kit Type | Multimeter Kit | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 BK Precision | ||
Product Type Multimeter Kit | ||
Model Number 2831E, 5491B | ||
Application Electrical, Electronic | ||
Kit Contents 1 x Insulated BNC male Adapt-4mm Safety Jacks, 2 x Adapter 4mm Banana Plug to Jack: (1) Black (1) Red, 2 x Mini Flex Clip-4mm Jack, 2 x Spring Tip Mini-Probe-4mm Jack: (1) Black (1) Red, 4 x Test Lead 4mm Sheathed P-RaP Silicon 0.75 40 in: (2) Black (2) Red | ||
Kit Type Multimeter Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The BK Precision high performance bench DMM accessory kit was assembled to facilitate requirements by high-performance bench digital multimeters (DMMs) users. The kit offers MiniProbe test probe with spring loaded tips for fine probing, MiniPRO test clips for small and MiniFlex test clips for micro connections, both spade lug and banana plug adapters, two pairs of test leads for 4 wire measurements or calibration hook-ups, an installed BNC male to sheathed banana jack adapter, and an insulated SMD tweezer set for surface mount component testing.
Packaged in a plastic case Temperature rating ranges between -20°C to 80°C
相关链接
- BK Precision 2831E, 5491B Multimeter Kit Multimeter Kit
- BK Precision 2831E, 5491B Multimeter Kit
- BK Precision 2831E True RMS Bench Multimeters 2831E
- BK Precision 5491B Bench Multimeter True RMS
- BK Precision 2831E Bench Multimeter True RMS 20 A dc, 750 V ac
- BK Precision Handheld Multimeter
- BK Precision Bench Multimeter True RMS
- BK Precision Handheld Multimeter True RMS