Pomona 6275 Test Probe Kit, CAT II, 3A

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$417.50

Add to Basket
選擇或輸入數量
有限的庫存
  • 剩下 8 件,準備發貨
  • 加上 173 件準備從其他地點發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$417.50
5 +HK$396.60

* 參考價格

RS庫存編號:
221-8262
Distrelec 貨號:
301-59-481
製造零件編號:
6275
製造商:
Pomona
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Pomona

Lead Type

Test Probe Kit

Product Type

Multimeter Test Lead

Current

3A

Connector Type

Right Angle, Banana Jack

Lead Length

10mm

Safety Category Voltage

1000Vrms

Safety Category Level

CAT II

Standards/Approvals

IEC 61010-031

COO (Country of Origin):
US

Fluke Multimeter Test Lead, 3A Current, 10mm Lead Length - 6275


This multimeter test lead is a removable-tip probe kit designed for precise electrical measurement tasks in workshops and laboratories. It pairs flexible silicone-insulated wiring with right-angle banana jack connectors to Interface with handheld meters and bench instruments while meeting recognised safety standards for routine testing environments.

Features and Benefits:


• Rated for 3A current to support moderate circuit measurements
• IEC 61010-031 compliant for recognised electrical safety standards
• CAT II 1000Vrms rating for common mains and local distribution work
• Right-angle banana jack improves connector access in tight spaces
• Silicone insulated wire for high flexibility and temperature resistance

Applications


• Used with handheld multimeters for component-level checks
• Suitable for high-density circuit probing on assemblies
• Ideal for bench testing of local distribution equipment
• Can be used for routine maintenance in electrical workshops
• Used with meters requiring right-angle banana plug connection

What connector styles are included with the probes?


The probes terminate in right-angle banana jack connectors and standard sheathed banana plugs.

How are worn or specialised tips managed?


Tips are replaceable and available in gold-plated pogo pin or stainless-steel options for varied contact needs.

What wire construction supports repeated flexing?


The leads use silicone-insulated, 20AWG wire with a 0.089in (2.26mm) overall diameter to withstand frequent movement.

Are there limits on tip voltage for Sharp stainless-steel points?


The long Sharp stainless-steel tip is restricted to low-voltage use and should not be used at the maximum lead voltage rating.

What physical signalling indicates wear on the leads?


The dual-extruded silicone construction exposes a contrasting inner layer to show wear through outer insulation damage.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。