Pomona 6342 Test Probe Kit, CAT II, 3A

享受批量購買折扣

額外添加5件可節省HK$56.50

查看批量定價選項

小計(1 件)*

HK$375.50

Add to Basket
選擇或輸入數量
有限的庫存
  • 40 件準備從其他地點送貨
  • 加上 13 件準備從其他地點發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$375.50-
5 +HK$364.20HK$56.50

* 參考價格

RS庫存編號:
221-8265
Distrelec 貨號:
301-80-010
製造零件編號:
6342
製造商:
Pomona
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Pomona

Lead Type

Test Probe Kit

Product Type

Multimeter Test Lead

Connector Type

Banana Jack, Right Angle

Current

3A

Lead Length

10mm

Safety Category Voltage

1000Vrms

Safety Category Level

CAT II

Standards/Approvals

IEC 61010-031

COO (Country of Origin):
US

Fluke Multimeter Test Lead, 3A Current, 10mm Lead Length - 6342


This multimeter test lead is a set of insulated probes and right-angle banana jack connectors designed for electronic measurement and diagnostic work. It provides flexible lead wiring and replaceable tips suitable for probing compact, high-density circuits while meeting contemporary safety standards for routine electrical testing.

Features and Benefits:


• Rated for 1000Vrms providing high-voltage handling capability
• 3A current capacity supports moderate measurement currents
• IEC 61010-031 compliance enables standardised safety usage
• Silicone-insulated 20AWG wire offers extreme flexibility
• Replaceable tips maintain consistent contact pressure

Applications


• Suitable for probing dense circuit assemblies on test benches
• Ideal for use with industrial multimeters in maintenance tasks
• Used with handheld instruments requiring right-angle connections
• Can be used for repetitive contact testing in production lines

What connector style is provided for instrument interfacing?


The leads terminate in right-angle banana jack connectors with nickel-plated bodies and spring contacts for secure insertion into compatible sockets.

Which tip materials are available and how do they affect use?


Tips come in gold-plated pogo pin and stainless steel variants, gold-plated pins maintain spring contact pressure while stainless steel offers general-purpose conductive contact.

What insulation materials are used on the probe body and cable?


The probe insulation is Santoprene® over polypropylene and the conductors use silicone rubber sheathing for heat resistance and flexibility.

Are there special markings to indicate wear or insulation degradation?


The leads feature dual-extruded silicone with a black inner layer that becomes visible as an indication of outer wear.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。