Keysight Technologies Multimeter Software for Use with Truevolt Series Multimeters
- RS庫存編號:
- 867-2284
- Distrelec 貨號:
- 300-11-647
- 製造零件編號:
- 3446MEMU
- 製造商:
- Keysight Technologies
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$3,531.80
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,531.80 |
* 參考價格
- RS庫存編號:
- 867-2284
- Distrelec 貨號:
- 300-11-647
- 製造零件編號:
- 3446MEMU
- 製造商:
- Keysight Technologies
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Keysight Technologies | |
| Product Type | Multimeter Software | |
| Accessory Type | Memory Upgrade Software | |
| For Use With | Truevolt Series Multimeters | |
| Minimum System Requirement | USB | |
| Standards/Approvals | CE, CSA, UL | |
| 選取全部 | ||
|---|---|---|
品牌 Keysight Technologies | ||
Product Type Multimeter Software | ||
Accessory Type Memory Upgrade Software | ||
For Use With Truevolt Series Multimeters | ||
Minimum System Requirement USB | ||
Standards/Approvals CE, CSA, UL | ||
- COO (Country of Origin):
- MY
Keysight Technologies Multimeter Software, For Use With Truevolt Series, 2,000,000 Readings - 3446MEMU
Looking for a way to upgrade your test equipment for improved functionality? Turn to this multimeter software from Keysight Technologies. You can use this program to increase the storage size of your device for enhanced operation. It's compatible with the 34470A (867-2280) and 34465A (867-2287) digital multimeters from the Truevolt series, which each store up to 50,000 readings. This software raises the memory capacity of your device by up to two million readings, allowing you to store more data for long-term analysis.
Features & Benefits
• User-installable for quick set-up
• Entitlement certificate, registration and software keycode make it simple to install
Applications
• Instrumentation and control
• Automotive industry
• Robotics and automation
Does this software add security features to my digital multimeter?
No it doesn't. This software is only used to increase the memory capacity of your multimeter. For additional security features, you'll need the 3446SECU upgrade (777-7114).
Can I install this software on a portable multimeter?
No, you can't. This software can only be installed on programmable multimeters with interactive on-screen display functions.
Note
Manufacturers Warranty
相关链接
- Keysight Technologies Truevolt 34460A Bench Multimeter True RMS
- Keysight Technologies Truevolt 34465A Bench Multimeter True RMS
- Keysight Technologies Truevolt 34450A Bench Multimeter True RMS
- Keysight Technologies Truevolt 34461A Bench Multimeter True RMS
- Keysight Technologies Multimeter Software for Use with 34460A Digital Multimeter
- Keysight Technologies Software Upgrade for Use with Multimeters
- Keysight Technologies Multimeter Software for Use with 34460A Digital Multimeter, 34461A Digital Multimeter
- Keysight Technologies BenchVue Multimeter Software for Use with 34450A