Sefram 720X Handheld Multimeter True RMS, 10 A ac, 10 A dc, 600 V ac

暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

RS庫存編號:
219-3067
製造零件編號:
SEFRAM7202
製造商:
Sefram
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sefram

Product Type

Multimeter

Multimeter Type

Handheld

Display Type

Digital

Resistance Resolution

10Ω

Functions Measured

AC Voltage, Capacitance, Continuity, DC Voltage, Frequency, Resistance

Maximum DC Voltage Measurement

600V dc

Maximum DC Current Measurement

10A dc

Maximum Resistance Measurement

40mΩ

Maximum AC Current Measurement

10A ac

Maximum AC Voltage Measurement

600V ac

True RMS

Yes

AC Voltage Accuracy

±1 % rdg + 3 Digits

DC Voltage Accuracy

±0.5 % rdg + 3 Digits

AC Current Accuracy

1.5 % rdg + 5 Digits

AC Current Resolution

1mA ac

DC Voltage Resolution

0.1 mV → 0.1V dc

DC Current Resolution

1A ac

AC Voltage Resolution

0.1mV ac

Maximum Frequency

50kHz

Power Source

Battery

Resistance Measurement Accuracy

±0.5 % rdg + 2 Digits

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Battery Life

300h

Series

720X

Standards/Approvals

No

Weight

320g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AAA

COO (Country of Origin):
TW
The Sefram TRMS 6000cts handheld digital multimeter. It can measure 600 V both AC/DC voltages.

Voltage measurement: up to 600V AC and 600V DC

Resistance measurement up to 40Mohms

Continuity test with buzzer

Non contact voltage detector

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。