小計(1 件)*
HK$559.60
訂單超過 HK$250.00 免費送貨
有庫存
- 90 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$559.60 |
* 參考價格
- RS庫存編號:
- 270-7992
- 製造零件編號:
- ET910
- 製造商:
- Klein Tools
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Klein Tools | |
| Multimeter Type | Handheld | |
| Product Type | Multimeter | |
| Display Type | Digital | |
| Model Number | ET910 | |
| Functions Measured | DC Current, DC Voltage, Resistance | |
| Maximum DC Voltage Measurement | 20V dc | |
| True RMS | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Klein Tools | ||
Multimeter Type Handheld | ||
Product Type Multimeter | ||
Display Type Digital | ||
Model Number ET910 | ||
Functions Measured DC Current, DC Voltage, Resistance | ||
Maximum DC Voltage Measurement 20V dc | ||
True RMS No | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Klein Tools USB digital meter and tester combination is used for most common USB A ports, including qualcomm quick charge ports. It accurately and reliably measures and displays the USB port voltage, current, capacity, energy, and resistance simultaneously. It can also test the maximum current delivery capability of the USB port with built in fixed loads so user need not connect to an external load. It will function with any USB A port that has the ability to deliver power. It requires no batteries as it draws power from the power source to function.
Store and recall up to 10 readings
Voltage and current overload detection
High resolution LCD for clear visibility in environments with low ambient lighting
Durable cable to allow easy access to hard to reach ports
相关链接
- Klein Tools ET900 Handheld Multimeter
- Klein Tools ET920 Handheld Multimeter, 3 A dc
- Klein Tools MM325 MM325 Handheld Multimeter 10 A dc, 600 V ac
- Klein Tools MM450 Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Klein Tools MM720 Handheld Multimeter True RMS 10 A dc, 1 kV ac
- Klein Tools MM420 MM420 Handheld Multimeter True RMS 10 A dc, 600 V ac
- RS PRO Handheld Multimeter
- Amprobe DM73C Handheld Multimeter